WRENCH INSULATED OPEN END 13MM - 20013 - Tools
| Digi-Key Part Number | 20013W-ND |
1 |
31.73000 |
Extended Price
31.73 |
| Manufacturer Part Number | 20013 | |||
| Description | WRENCH INSULATED OPEN END 13MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 20013 |
| Vendor | Wiha |
| Category | Tools |
| Tool Type | Wrench |
| Tip - Type | Open End, 13.0mm |
| Length | 5.4" (137.16mm) |
| Weight | 0.17 lb (77.11g) |
| Features | Insulated to 1000V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
20013 20013 20013W ND 20013WND 20013W |
20013 Specification Sheet
WRENCH INSULATED OPEN END 13MM - 20013 (20013W-ND) - Tools
Related parts Tools :WRENCH INSULATED OPEN END 13MM - 20013
Order 'wrench insulated open end 13mm - 20013' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20013W-ND.
WRENCH INSULATED OPEN END 6MM - 20006
Order 'wrench insulated open end 6mm - 20006' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20006-ND.
WRENCH INSULATED OPEN END 7MM - 20007
Order 'wrench insulated open end 7mm - 20007' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20007-ND.
WRENCH INSULATED OPEN END 8MM - 20008
Order 'wrench insulated open end 8mm - 20008' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20008-ND.
WRENCH INSULATED OPEN END 9MM - 20009
Order 'wrench insulated open end 9mm - 20009' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20009-ND.
WRENCH INSULATED OPEN END 10MM - 20010
Order 'wrench insulated open end 10mm - 20010' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20010-ND.
WRENCH INSULATED OPEN END 11MM - 20011
Order 'wrench insulated open end 11mm - 20011' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20011-ND.
WRENCH INSULATED OPEN END 12MM - 20012
Order 'wrench insulated open end 12mm - 20012' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20012-ND.
WRENCH INSULATED OPEN END 14MM - 20014
Order 'wrench insulated open end 14mm - 20014' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20014-ND.
WRENCH INSULATED OPEN END 15MM - 20015
Order 'wrench insulated open end 15mm - 20015' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20015-ND.
WRENCH INSULATED OPEN END 16MM - 20016
Order 'wrench insulated open end 16mm - 20016' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20016-ND.
WRENCH INSULATED OPEN END 17MM - 20017
Order 'wrench insulated open end 17mm - 20017' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20017-ND.
WRENCH INSULATED OPEN END 18MM - 20018
Order 'wrench insulated open end 18mm - 20018' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20018-ND.
WRENCH INSULATED OPEN END 19MM - 20019
Order 'wrench insulated open end 19mm - 20019' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20019-ND.
WRENCH INSULATED OPEN END 22MM - 20022
Order 'wrench insulated open end 22mm - 20022' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 20022-ND.
Send this link via E-Mail
Help With This Screen
