IDC CABLE- APR16A/ AE16M / APR16 - A3RRA-1636M
| Digi-Key Part Number | A3RRA-1636M-ND |
1 10 100 250 500 1000 2500 5000 |
28.86000 23.49700 17.31320 14.94296 13.91240 11.99559 11.33604 10.96504 |
Extended Price
28.86 234.97 1731.32 3735.74 6956.20 11995.59 28340.10 54825.20 |
| Manufacturer Part Number | A3RRA-1636M | |||
| Description | IDC CABLE- APR16A/ AE16M / APR16 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3RRA-1636M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Male to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3RRA 1636M A3RRA1636M |
IDC CABLE- APR16A/ AE16M / APR16 - A3RRA-1636M (A3RRA-1636M-ND)
Related parts:IDC CABLE- APR16A/ AE16M / APR16 - A3RRA-1636M
Order 'idc cable- apr16a/ ae16m / apr16 - A3RRA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-1636M-ND.
IDC CABLE- APR16A/ AE16M / APR16 - A3RRA-1606M
Order 'idc cable- apr16a/ ae16m / apr16 - A3RRA-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-1606M-ND.
IDC CABLE- APR16A/ AE16M / APR16 - A3RRA-1618M
Order 'idc cable- apr16a/ ae16m / apr16 - A3RRA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-1618M-ND.
IDC CABLE- APR16A/ AE16M / X - A1RXA-1636M
Order 'idc cable- apr16a/ ae16m / x - A1RXA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-1636M-ND.
IDC CABLE- ASS16A/ AE16M / APR16 - A3BKA-1636M
Order 'idc cable- ass16a/ ae16m / apr16 - A3BKA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-1636M-ND.
IDC CABLE- ASR16A/ AE16M / APR16 - A3BRA-1636M
Order 'idc cable- asr16a/ ae16m / apr16 - A3BRA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-1636M-ND.
IDC CABLE- AKR16A/ AE16M / APR16 - A3DRA-1636M
Order 'idc cable- akr16a/ ae16m / apr16 - A3DRA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRA-1636M-ND.
IDC CABLE- ASN16A/ AE16M / X - A1AXA-1636M
Order 'idc cable- asn16a/ ae16m / x - A1AXA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1636M-ND.
IDC CABLE- ASC16G/ AE16M / X - A1AXG-1636M
Order 'idc cable- asc16g/ ae16m / x - A1AXG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1636M-ND.
IDC CABLE - ASC16H/AE16M/X - A1AXH-1636M
Order 'idc cable - asc16h/ae16m/x - A1AXH-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1636M-ND.
IDC CABLE- ASS16A/ AE16M / X - A1BXA-1636M
Order 'idc cable- ass16a/ ae16m / x - A1BXA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1636M-ND.
IDC CABLE- ASR16G/ AE16M / X - A1BXG-1636M
Order 'idc cable- asr16g/ ae16m / x - A1BXG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1636M-ND.
IDC CABLE - ASR16H/AE16M/X - A1BXH-1636M
Order 'idc cable - asr16h/ae16m/x - A1BXH-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-1636M-ND.
IDC CABLE- AKN16A/ AE16M / X - A1CXA-1636M
Order 'idc cable- akn16a/ ae16m / x - A1CXA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1636M-ND.
IDC CABLE- AKC16G/ AE16M / X - A1CXG-1636M
Order 'idc cable- akc16g/ ae16m / x - A1CXG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-1636M-ND.
Send this link via E-Mail
Help With This Screen