Keywords:





LED 5MM OVAL BLUE 470NM - C5SMF-BJS-CR14Q4T2 - Optoelectronics

LEDs - <75mA, Discrete Blue Oval, 5mm - 1100mcd 3.4V Through Hole Cree Inc (VA) C5SMF-BJS-CR14Q4T2

Digi-Key Part Number C5SMF-BJS-CR14Q4T2CT-ND
Price Break
1
50
100
250
500
Unit Price
.59000
.51480
.46530
.45540
.43560
Extended Price
0.59
25.74
46.53
113.85
217.80
Manufacturer Part NumberC5SMF-BJS-CR14Q4T2
DescriptionLED 5MM OVAL BLUE 470NM
Quantity Available 4080
All prices are in USD

Purchase LEDs - <75mA, Discrete Blue Oval, 5mm - 1100mcd 3.4V Through Hole Cree Inc (VA) C5SMF-BJS-CR14Q4T2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for LEDs - <75mA, Discrete Blue Oval, 5mm - 1100mcd 3.4V Through Hole Cree Inc (VA) C5SMF-BJS-CR14Q4T2
Technical/Catalog InformationC5SMF-BJS-CR14Q4T2
VendorCree Inc (VA)
CategoryOptoelectronics
ColorBlue
Lens Style/SizeOval, 5mm
Millicandela Rating1100mcd
Voltage - Forward (Vf) Typ3.4V
Wavelength - Dominant470nm
Wavelength - Peak470nm
Current - Test20mA
Viewing Angle-
Lens TypeDiffused, Blue Tinted
Luminous Flux-
Package / CaseRadial
Mounting TypeThrough Hole
PackagingCut Tape (CT)
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C5SMF BJS CR14Q4T2
C5SMFBJSCR14Q4T2
C5SMF BJS CR14Q4T2CT ND
C5SMFBJSCR14Q4T2CTND
C5SMF-BJS-CR14Q4T2CT

C5SMF-BJS-CR14Q4T2 Specification Sheet

Image of LED 5MM OVAL BLUE 470NM - C5SMF-BJS-CR14Q4T2

LED 5MM OVAL BLUE 470NM - C5SMF-BJS-CR14Q4T2 (C5SMF-BJS-CR14Q4T2CT-ND) - Optoelectronics

Related parts LEDs - <75mA, Discrete Blue Oval, 5mm - 1100mcd 3.4V Through Hole Cree Inc (VA) C5SMF-BJS-CR14Q4T2
LED 5MM OVAL BLUE 470NM - C5SMF-BJS-CR14Q4T2
 Order 'led 5mm oval blue 470nm - C5SMF-BJS-CR14Q4T2' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number C5SMF-BJS-CR14Q4T2CT-ND.
LED 5MM OVAL BLUE 470NM - C5SMF-BJS-CR14Q4T2
 Order 'led 5mm oval blue 470nm - C5SMF-BJS-CR14Q4T2' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number C5SMF-BJS-CR14Q4T2DKR-ND.
LED 5MM OVAL BLUE 470NM - C5SMF-BJS-CR14Q4T2
 Order 'led 5mm oval blue 470nm - C5SMF-BJS-CR14Q4T2' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C5SMF-BJS-CR14Q4T2TB-ND.
LED 5MM OVAL BLUE 470NM - C566C-BFS-CS0W0451
 Order 'led 5mm oval blue 470nm - C566C-BFS-CS0W0451' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number C566C-BFS-CS0W0451DKR-ND.
LED 5MM OVAL BLUE 470NM - C566C-BFS-CS0W0451
 Order 'led 5mm oval blue 470nm - C566C-BFS-CS0W0451' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C566C-BFS-CS0W0451TB-ND.
LED 4MM OVAL BLUE 470NM - C4SMF-BJS-CR0U0452
 Order 'led 4mm oval blue 470nm - C4SMF-BJS-CR0U0452' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number C4SMF-BJS-CR0U0452CT-ND.
LED 4MM OVAL BLUE 470NM - C4SMF-BJS-CR0U0452
 Order 'led 4mm oval blue 470nm - C4SMF-BJS-CR0U0452' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number C4SMF-BJS-CR0U0452DKR-ND.
LED 4MM OVAL BLUE 470NM - C4SMF-BJS-CR0U0452
 Order 'led 4mm oval blue 470nm - C4SMF-BJS-CR0U0452' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C4SMF-BJS-CR0U0452TB-ND.
LED 5MM OVAL BLUE 470NM - C566C-BFS-CS0W0451
 Order 'led 5mm oval blue 470nm - C566C-BFS-CS0W0451' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C566C-BFS-CS0W0451-ND.
LED 5MM OVAL GREEN 527NM - C5SMF-GJS-CV0Y0792
 Order 'led 5mm oval green 527nm - C5SMF-GJS-CV0Y0792' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number C5SMF-GJS-CV0Y0792CT-ND.
LED 5MM OVAL GREEN 527NM - C5SMF-GJS-CV0Y0792
 Order 'led 5mm oval green 527nm - C5SMF-GJS-CV0Y0792' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number C5SMF-GJS-CV0Y0792DKR-ND.
LED 5MM OVAL GREEN 527NM - C5SMF-GJS-CV0Y0792
 Order 'led 5mm oval green 527nm - C5SMF-GJS-CV0Y0792' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C5SMF-GJS-CV0Y0792TB-ND.
LED 5MM OVAL RED 621NM - C5SMF-RJS-CT0W0BB2
 Order 'led 5mm oval red 621nm - C5SMF-RJS-CT0W0BB2' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number C5SMF-RJS-CT0W0BB2CT-ND.
LED 5MM OVAL RED 621NM - C5SMF-RJS-CT0W0BB2
 Order 'led 5mm oval red 621nm - C5SMF-RJS-CT0W0BB2' online from Digi-Key. Manufactured by Cree Inc (VA). Digi-Key part number C5SMF-RJS-CT0W0BB2DKR-ND.
LED 5MM OVAL RED 621NM - C5SMF-RJS-CT0W0BB2
 Order 'led 5mm oval red 621nm - C5SMF-RJS-CT0W0BB2' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C5SMF-RJS-CT0W0BB2TB-ND.

Options for LEDs - <75mA, Discrete Blue Oval, 5mm - 1100mcd 3.4V Through Hole Cree Inc (VA) C5SMF-BJS-CR14Q4T2
Send this link via E-Mail
Help With This Screen

LED 5MM OVAL BLUE 470NM - C5SMF-BJS-CR14Q4T2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED 5MM OVAL BLUE 470NM - C566C-BFS-CS0W0451 Next: LED 5MM OVAL BLUE 470NM - C5SMF-BJS-CR14Q4T2
LED 5MM OVAL BLUE 470NM - C5SMF-BJS-CR14Q4T2