MODULE XSTREAM RF OEM 900MHZ - X09-019WNI - RF and RFID
Digi International/Maxstream 902MHz ~ 928MHz Rf Transceiver Module - X09-019WNI
| Digi-Key Part Number | X09-019WNI-ND |
1 |
153.00000 |
Extended Price
153.00 |
| Manufacturer Part Number | X09-019WNI | |||
| Description | MODULE XSTREAM RF OEM 900MHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | X09-019WNI |
| Vendor | Digi International/Maxstream |
| Category | RF and RFID |
| Frequency | 902MHz ~ 928MHz |
| Data Rate - Maximum | 19.2kbps |
| Modulation or Protocol | FHSS |
| Applications | - |
| Power - Output | 100mW (20dBm) |
| Sensitivity | -110dBm |
| Voltage - Supply | 5V |
| Current - Receiving | 50mA |
| Current - Transmitting | 150mA |
| Package / Case | Module |
| Operating Temperature | 0°C ~ 70°C |
| Data Interface | Connector, 11 Pin Header, 1 mm Pitch |
| Antenna Connector | On-Board, Wire Antenna |
| Packaging | - |
| Memory Size | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
X09 019WNI X09019WNI |
MODULE XSTREAM RF OEM 900MHZ - X09-019WNI (X09-019WNI-ND) - RF and RFID
Related parts Digi International/Maxstream 902MHz ~ 928MHz Rf Transceiver Module - X09-019WNIMODULE XSTREAM RF OEM 900MHZ - X09-019WNI
Order 'module xstream rf oem 900mhz - X09-019WNI' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-019WNI-ND.
MOD RF TX 900MHZ 9600BPS W/RPSMA - X09-009NSC-TX
Order 'mod rf tx 900mhz 9600bps w/rpsma - X09-009NSC-TX' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-009NSC-TX-ND.
MOD RF TX 900MHZ 19.2K W/RPSMA - X09-019NSC-TX
Order 'mod rf tx 900mhz 19.2k w/rpsma - X09-019NSC-TX' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-019NSC-TX-ND.
KIT DEVELOPMENT 900MHZ - XT09-DK
Order 'kit development 900mhz - XT09-DK' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-DK-ND.
MODEM RF ETHERNET 900MHZ 9600BPS - X09-009PKC-EA
Order 'modem rf ethernet 900mhz 9600bps - X09-009PKC-EA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-009PKC-EA-ND.
MODEM RF ETHERNET 900MHZ 19.2KBP - X09-019PKC-EA
Order 'modem rf ethernet 900mhz 19.2kbp - X09-019PKC-EA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-019PKC-EA-ND.
KIT DEV FOR 900MHZ 9600BPS 100MW - X09-009-DK
Order 'kit dev for 900mhz 9600bps 100mw - X09-009-DK' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-009-DK-ND.
KIT DEV FOR 900MHZ 19.2K 100MW - X09-019-DK
Order 'kit dev for 900mhz 19.2k 100mw - X09-019-DK' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-019-DK-ND.
MOD RF 900MHZ 9600BPS W/RPSMA - X09-009NSC
Order 'mod rf 900mhz 9600bps w/rpsma - X09-009NSC' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-009NSC-ND.
MOD RF 900MHZ 9600BPS W/WIRE ANT - X09-009WNC
Order 'mod rf 900mhz 9600bps w/wire ant - X09-009WNC' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-009WNC-ND.
MOD RF 900MHZ 19.2K W/RPSMA CONN - X09-019NSC
Order 'mod rf 900mhz 19.2k w/rpsma conn - X09-019NSC' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-019NSC-ND.
MOD RF 900MHZ 19.2K W/WIRE ANT - X09-019WNC
Order 'mod rf 900mhz 19.2k w/wire ant - X09-019WNC' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-019WNC-ND.
MODULE RF 900MHZ 1W 115K W/MMCX - XTH9-MI-128
Order 'module rf 900mhz 1w 115k w/mmcx - XTH9-MI-128' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XTH9-MI-128-ND.
MOD RF 900MHZ 19.2K RS232/485 IN - X09-019PKI-RA
Order 'mod rf 900mhz 19.2k rs232/485 in - X09-019PKI-RA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-019PKI-RA-ND.
MOD RF 900MHZ 9600BPS W/RPSMA - XC09-009NSC
Order 'mod rf 900mhz 9600bps w/rpsma - XC09-009NSC' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XC09-009NSC-ND.
Options for Digi International/Maxstream 902MHz ~ 928MHz Rf Transceiver Module - X09-019WNI
Send this link via E-Mail
Help With This Screen
