AA CELL HOLDER WITH 6" WIRE LEAD - BH34AAW - Batteries
Battery Holder Battery MPD (Memory Protection Devices) BH34AAW
| Digi-Key Part Number | BH34AAW-ND |
200 |
.96000 |
Extended Price
192.00 |
| Manufacturer Part Number | BH34AAW | |||
| Description | AA CELL HOLDER WITH 6" WIRE LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BH34AAW |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 4 |
| Battery Cell Size | AA |
| Termination Style | Wire Lead - 6" (152.4mm) |
| Size / Dimension | 4.27" L x 1.24" W x 0.59" H (108.4mm x 31.6mm x 14.9mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
BH34AAW BH34AAW |
AA CELL HOLDER WITH 6" WIRE LEAD - BH34AAW (BH34AAW-ND) - Batteries
Related parts Battery Holder Battery MPD (Memory Protection Devices) BH34AAWAA CELL HOLDER WITH 6" WIRE LEAD - BH34AAW
Order 'aa cell holder with 6" wire lead - BH34AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH34AAW-ND.
6AA BATT HOLDER W/6" WIRE LEADS - BH16AAW
Order '6aa batt holder w/6" wire leads - BH16AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH16AAW-ND.
BATT HOLDER 4-D W/6" WIRE LEADS - BC24DW
Order 'batt holder 4-d w/6" wire leads - BC24DW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC24DW-ND.
HOLDER BATTERY 9V WIRE LEADS - BH9V-W
Order 'holder battery 9v wire leads - BH9V-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH9V-W-ND.
HOLDER BATT 6-AA CELLS WIRE LDS - BH26AAW
Order 'holder batt 6-aa cells wire lds - BH26AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26AAW-ND.
HOLDER BATTERY 2-AA CELLS 6"LDS - BA2AAW
Order 'holder battery 2-aa cells 6"lds - BA2AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BA2AAW-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BC22AAW
Order 'holder batt 2-aa cells wire lds - BC22AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAW-ND.
CELL HOLDER 3AAA WIRE LEAD 6" - BC3AAAW
Order 'cell holder 3aaa wire lead 6" - BC3AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAAW-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BC3AAW
Order 'holder batt 3-aa cells wire lds - BC3AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BC4AAW
Order 'holder batt 4-aa cells wire lds - BC4AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-ND.
HOLDER BATT 10-AA CELLS WIRE LDS - BH10AAW
Order 'holder batt 10-aa cells wire lds - BH10AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH10AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH14AAW
Order 'holder batt 4-aa cells wire lds - BH14AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH24AAW
Order 'holder batt 4-aa cells wire lds - BH24AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAW-ND.
HOLDER BATT 6-C CELLS WIRE LEADS - BH26CW
Order 'holder batt 6-c cells wire leads - BH26CW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26CW-ND.
HOLDER BATT 6-D CELLS WIRE LEADS - BH26DW
Order 'holder batt 6-d cells wire leads - BH26DW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26DW-ND.
Options for Battery Holder Battery MPD (Memory Protection Devices) BH34AAW
Send this link via E-Mail
Help With This Screen
