LEDs - <75mA, Discrete Red Rectangle, 3.2mm x 1.6mm 471 mlm 150mcd 1.95V Surface Mount Kingbright Corp AP3216SURCK
LED SMD 3.2X1.6 RED 2.5V - AP3216SURCK - Optoelectronics
| Digi-Key Part Number | AP3216SURCK-ND |
2000 |
.07200 |
Extended Price
144.00 |
| Manufacturer Part Number | AP3216SURCK | |||
| Description | LED SMD 3.2X1.6 RED 2.5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP3216SURCK |
| Vendor | Kingbright Corp |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Rectangle, 3.2mm x 1.6mm |
| Millicandela Rating | 150mcd |
| Voltage - Forward (Vf) Typ | 1.95V |
| Wavelength - Dominant | 635nm |
| Wavelength - Peak | 650nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 471 mlm |
| Package / Case | 3.20mm x 1.60mm x 1.10mm - 1206 (3216 Metric) |
| Mounting Type | Surface Mount |
| Packaging | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP3216SURCK AP3216SURCK |
AP3216SURCK Specification Sheet
LED SMD 3.2X1.6 RED 2.5V - AP3216SURCK (AP3216SURCK-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Rectangle, 3.2mm x 1.6mm 471 mlm 150mcd 1.95V Surface Mount Kingbright Corp AP3216SURCKLEDs - <75mA, Discrete Red Rectangle, 3.2mm x 1.6mm 471 mlm 150mcd 1.95V Surface Mount Kingbright Corp AP3216SURCK
Order 'led smd 3.2x1.6 red 2.5v - AP3216SURCK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number AP3216SURCK-ND.
LEDs - <75mA, Discrete Green, Red Rectangle, 5mm x 2mm 32 mlm Green, 54 mlm Red 12mcd Green, 20mcd Red 2.2V Green, 2.0V Red Through Hole Kingbright Corp WP119EGWT
Order 'led ind 2x5mm red/grn wht diff - WP119EGWT' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1204-ND.
LEDs - <75mA, Discrete Green, Red Round, 3mm, T-1 29 mlm Green, 34 mlm Red 35mcd Green, 40mcd Red 2.2V Green, 2.0V Red Through Hole Kingbright Corp WP3VEGW
Order 'led ind 3mm red/grn wht diff - WP3VEGW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1221-ND.
LEDs - <75mA, Discrete Green, Red Round, 5mm, T-1 3/4 42 mlm Green, 51 mlm Red 50mcd Green, 60mcd Red 2.2V Green, 2.0V Red Through Hole Kingbright Corp WP59EGW
Order 'led ind 5mm red/grn wht diff - WP59EGW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1232-ND.
LEDs - <75mA, Discrete Green, Red Round, 5mm, T-1 3/4 42 mlm Green, 185 mlm Red 50mcd Green, 220mcd Red 2.2V Green, 1.9V Red Through Hole Kingbright Corp WP59SRSGW/CC
Order 'led ind 5mm red/grn wht diff - WP59SRSGW/CC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1235-ND.
LEDs - <75mA, Discrete Green, Red Round, 5mm, T-1 3/4 17 mlm Green, 58 mlm Red 60mcd Green, 200mcd Red 2.2V Green, 1.9V Red Through Hole Kingbright Corp WP7113SRSGW
Order 'led ss 5mm red/grn wht diff - WP7113SRSGW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1278-ND.
LEDs - <75mA, Discrete Green, Red Round, 5mm, T-1 3/4 4 mlm Green, 4 mlm Red 5mcd Green, 5mcd Red 2.2V Green, 2.0V Red Through Hole Kingbright Corp WP59EGW/CA
Order 'led ind 5mm red/grn wht diff - WP59EGW/CA' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number WP59EGW/CA-ND.
LEDs - >75mA, High Brightness Red, Orange Rectangle, 1.9mm x 1.4mm 18 lm 6500mcd 2.5V Surface Mount Kingbright Corp (VA) AT2520SE9ZS-350MA
Order 'led 2.5x2.0mm 623nm red/orn smd - AT2520SE9ZS-350MA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1386-1-ND.
LEDs - >75mA, High Brightness Red, Orange Rectangle, 1.9mm x 1.4mm 18 lm 6500mcd 2.5V Surface Mount Kingbright Corp AT2520SE9ZS-350MA
Order 'led 2.5x2.0mm 623nm red/orn smd - AT2520SE9ZS-350MA' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1386-2-ND.
LEDs - >75mA, High Brightness Red, Orange Rectangle, 1.9mm x 1.4mm 18 lm 6500mcd 2.5V Surface Mount Kingbright Corp (VA) AT2520SE9ZS-350MA
Order 'led 2.5x2.0mm 623nm red/orn smd - AT2520SE9ZS-350MA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1386-6-ND.
LEDs - <75mA, Discrete Green, Orange - 45 mlm Green, 45 mlm Orange 20mcd Green, 20mcd Orange 2.5V Green, 2.5V Red Surface Mount Kingbright Corp APBL3025NSGC-F01
Order 'led 3x2.5mm org/grn wtr clr smd - APBL3025NSGC-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number APBL3025NSGC-F01-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.4mm 37 mlm 20mcd 2.0V Surface Mount Kingbright Corp (VA) AA3020AEC
Order 'led 3x2mm 625nm red wtr clr smd - AA3020AEC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1001-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.4mm 37 mlm 20mcd 2.0V Surface Mount Kingbright Corp AA3020AEC
Order 'led 3x2mm 625nm red wtr clr smd - AA3020AEC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1001-2-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.4mm 37 mlm 20mcd 2.0V Surface Mount Kingbright Corp (VA) AA3020AEC
Order 'led 3x2mm 625nm red wtr clr smd - AA3020AEC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1001-6-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.4mm 221 mlm 120mcd 1.85V Surface Mount Kingbright Corp (VA) AA3020ASRC
Order 'led 3x2mm 640nm red wtr clr smd - AA3020ASRC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1005-1-ND.
Options for LEDs - <75mA, Discrete Red Rectangle, 3.2mm x 1.6mm 471 mlm 150mcd 1.95V Surface Mount Kingbright Corp AP3216SURCK
Send this link via E-Mail
Help With This Screen
