CONN HEADER F4S .4MM 40POS SMD - AXT640124 - Connectors
| Digi-Key Part Number | 255-2400-1-ND |
1 25 50 100 500 |
4.07000 3.73520 3.32000 2.82200 2.52320 |
Extended Price
4.07 93.38 166.00 282.20 1261.60 |
| Manufacturer Part Number | AXT640124 | |||
| Description | CONN HEADER F4S .4MM 40POS SMD | |||
| Quantity Available | 590 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AXT640124 |
| Vendor | Panasonic Electric Works (VA) |
| Category | Connectors |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.016" (0.40mm) |
| Features | - |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | - |
| Height Above Board | 0.033" (0.84mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AXT640124 AXT640124 255 2400 1 ND 25524001ND 255-2400-1 |
AXT640124 Specification Sheet
CONN HEADER F4S .4MM 40POS SMD - AXT640124 (255-2400-1-ND) - Connectors
Related parts Connectors :CONN HEADER F4S .4MM 40POS SMD - AXT640124
Order 'conn header f4s .4mm 40pos smd - AXT640124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2400-2-ND.
CONN HEADER F4S .4MM 40POS SMD - AXT640124
Order 'conn header f4s .4mm 40pos smd - AXT640124' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2400-1-ND.
CONN HEADER F4S .4MM 40POS SMD - AXT640124
Order 'conn header f4s .4mm 40pos smd - AXT640124' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2400-6-ND.
CONN HEADER FPC .4MM 40POS SMD - AXK8L40125BG
Order 'conn header fpc .4mm 40pos smd - AXK8L40125BG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK8L40125BG-ND.
CONN HEADER FPC .4MM 40POS SMD - AXT440124
Order 'conn header fpc .4mm 40pos smd - AXT440124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXT440124-ND.
CONN HEADER F4S .4MM 60POS SMD - AXT660124
Order 'conn header f4s .4mm 60pos smd - AXT660124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2398-2-ND.
CONN HEADER F4S .4MM 50POS SMD - AXT650124
Order 'conn header f4s .4mm 50pos smd - AXT650124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2399-2-ND.
CONN HEADER F4S .4MM 30POS SMD - AXT630124
Order 'conn header f4s .4mm 30pos smd - AXT630124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2401-2-ND.
CONN HEADER F4S .4MM 24POS SMD - AXT624124
Order 'conn header f4s .4mm 24pos smd - AXT624124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2402-2-ND.
CONN HEADER F4S .4MM 20POS SMD - AXT620124
Order 'conn header f4s .4mm 20pos smd - AXT620124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2403-2-ND.
CONN HEADER F4S .4MM 20POS SMD - AXT616124
Order 'conn header f4s .4mm 20pos smd - AXT616124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2404-2-ND.
CONN HEADER F4S .4MM 12POS SMD - AXT612124
Order 'conn header f4s .4mm 12pos smd - AXT612124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2405-2-ND.
CONN HEADER F4S .4MM 10POS SMD - AXT610124
Order 'conn header f4s .4mm 10pos smd - AXT610124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2406-2-ND.
CONN SOCKET F4S .4MM 40POS SMD - AXT540124
Order 'conn socket f4s .4mm 40pos smd - AXT540124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2409-2-ND.
CONN HEADER F4 .4MM 30POS SMD - AXK8L30125BG
Order 'conn header f4 .4mm 30pos smd - AXK8L30125BG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2523-1-ND.
Send this link via E-Mail
Help With This Screen
