CONN HEADER F4S .4MM 50POS SMD - AXT650124 - Connectors
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works (VA) Header, Center Strip Contacts - AXT650124
| Digi-Key Part Number | 255-2399-6-ND |
1 25 50 100 500 |
5.07000 4.65760 4.14000 3.51900 3.14640 |
Extended Price
5.07 116.44 207.00 351.90 1573.20 |
| Manufacturer Part Number | AXT650124 | |||
| Description | CONN HEADER F4S .4MM 50POS SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AXT650124 |
| Vendor | Panasonic Electric Works (VA) |
| Category | Connectors |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.016" (0.40mm) |
| Features | - |
| Packaging | Digi-ReelĀ® |
| Contact Finish Thickness | - |
| Height Above Board | 0.033" (0.84mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AXT650124 AXT650124 255 2399 6 ND 25523996ND 255-2399-6 |
AXT650124 Specification Sheet
CONN HEADER F4S .4MM 50POS SMD - AXT650124 (255-2399-6-ND) - Connectors
Related parts Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works (VA) Header, Center Strip Contacts - AXT650124CONN HEADER F4S .4MM 50POS SMD - AXT650124
Order 'conn header f4s .4mm 50pos smd - AXT650124' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2399-1-ND.
CONN HEADER F4S .4MM 50POS SMD - AXT650124
Order 'conn header f4s .4mm 50pos smd - AXT650124' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2399-6-ND.
CONN HEADER F4S .4MM 50POS SMD - AXT650124
Order 'conn header f4s .4mm 50pos smd - AXT650124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2399-2-ND.
CONN HEADER F4 .4MM 30POS SMD - AXK8L30125BG
Order 'conn header f4 .4mm 30pos smd - AXK8L30125BG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2523-1-ND.
CONN HEADER F4 .4MM 30POS SMD - AXK8L30125BG
Order 'conn header f4 .4mm 30pos smd - AXK8L30125BG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2523-6-ND.
CONN HEADER F4 .4MM 20POS SMD - AXK8L20125BG
Order 'conn header f4 .4mm 20pos smd - AXK8L20125BG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2524-1-ND.
CONN HEADER F4 .4MM 20POS SMD - AXK8L20125BG
Order 'conn header f4 .4mm 20pos smd - AXK8L20125BG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2524-6-ND.
CONN HEADER F4 .4MM 12POS SMD - AXK8L12125BG
Order 'conn header f4 .4mm 12pos smd - AXK8L12125BG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2525-1-ND.
CONN HEADER F4 .4MM 12POS SMD - AXK8L12125BG
Order 'conn header f4 .4mm 12pos smd - AXK8L12125BG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2525-6-ND.
CONN HEADER F4 .4MM 10POS SMD - AXK8L10125BG
Order 'conn header f4 .4mm 10pos smd - AXK8L10125BG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2526-1-ND.
CONN HEADER F4 .4MM 10POS SMD - AXK8L10125BG
Order 'conn header f4 .4mm 10pos smd - AXK8L10125BG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2526-6-ND.
CONN HEADER F4S .4MM 60POS SMD - AXT660124
Order 'conn header f4s .4mm 60pos smd - AXT660124' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2398-1-ND.
CONN HEADER F4S .4MM 60POS SMD - AXT660124
Order 'conn header f4s .4mm 60pos smd - AXT660124' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2398-6-ND.
CONN HEADER F4S .4MM 40POS SMD - AXT640124
Order 'conn header f4s .4mm 40pos smd - AXT640124' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2400-1-ND.
CONN HEADER F4S .4MM 40POS SMD - AXT640124
Order 'conn header f4s .4mm 40pos smd - AXT640124' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2400-6-ND.
Options for Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works (VA) Header, Center Strip Contacts - AXT650124
Send this link via E-Mail
Help With This Screen
