DIODE GEN PURP 0.7A 400V S-FLAT - CRG02(TE85R,Q,M) - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 400V Toshiba Standard CRG02(TE85R,Q,M)
| Digi-Key Part Number | CRG02(TE85R,Q,M)-ND |
3000 |
.10030 |
Extended Price
300.90 |
| Manufacturer Part Number | CRG02(TE85R,Q,M) | |||
| Description | DIODE GEN PURP 0.7A 400V S-FLAT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRG02(TE85R,Q,M) |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) | 700mA |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 700mA |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 10µA @ 400V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | 3-2A1A (S-Flat) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRG02 TE85R,Q,M CRG02TE85R,Q,M |
CRG02(TE85R,Q,M) Specification Sheet
DIODE GEN PURP 0.7A 400V S-FLAT - CRG02(TE85R,Q,M) (CRG02(TE85R,Q,M)-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 400V Toshiba Standard CRG02(TE85R,Q,M)DIODE GEN PURP 0.7A 400V S-FLAT - CRG02(TE85R,Q,M)
Order 'diode gen purp 0.7a 400v s-flat - CRG02(TE85R,Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRG02(TE85R,Q,M)-ND.
DIODE GEN PURP 0.7A 400V S-FLAT - CRG02(TE85L,Q,M)
Order 'diode gen purp 0.7a 400v s-flat - CRG02(TE85L,Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRG02(TE85L,Q,M)-ND.
DIODE GEN PURP 0.7A 100V S-FLAT - CRG01(TE85L,Q,M)
Order 'diode gen purp 0.7a 100v s-flat - CRG01(TE85L,Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRG01(TE85L,Q,M)-ND.
DIODE GEN PURP 1A 400V S-FLAT - CRG03(TE85L,Q)
Order 'diode gen purp 1a 400v s-flat - CRG03(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRG03(TE85L,Q)-ND.
DIODE GEN PURP 600V 1A M-FLAT - CMG03(TE12L,Q)
Order 'diode gen purp 600v 1a m-flat - CMG03(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMG03(TE12L,Q)-ND.
DIODE GEN PURP 1A 600V S-FLAT - CRG04(TE85L,Q)
Order 'diode gen purp 1a 600v s-flat - CRG04(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRG04(TE85L,Q)-ND.
DIODE GEN PURP 1A 800V S-FLAT - CRG05(TE85L,Q)
Order 'diode gen purp 1a 800v s-flat - CRG05(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRG05(TE85L,Q)-ND.
DIODE GEN PURP 3A 400V TO-201AD - P300G-E3/54
Order 'diode gen purp 3a 400v to-201ad - P300G-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P300G-E3/54-ND.
DIODE GEN PURP 2A 400V DO-214AA - CGRB204-G
Order 'diode gen purp 2a 400v do-214aa - CGRB204-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1166-1-ND.
DIODE GEN PURP 2A 400V DO-214AA - CGRB204-G
Order 'diode gen purp 2a 400v do-214aa - CGRB204-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1166-2-ND.
DIODE GEN PURP 2A 400V DO-214AA - CGRB204-G
Order 'diode gen purp 2a 400v do-214aa - CGRB204-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1166-6-ND.
DIODE GEN PURP 3A 400V DO-214AA - CGRB304-G
Order 'diode gen purp 3a 400v do-214aa - CGRB304-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1169-1-ND.
DIODE GEN PURP 3A 400V DO-214AA - CGRB304-G
Order 'diode gen purp 3a 400v do-214aa - CGRB304-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1169-2-ND.
DIODE GEN PURP 3A 400V DO-214AA - CGRB304-G
Order 'diode gen purp 3a 400v do-214aa - CGRB304-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1169-6-ND.
DIODE GEN PURP 3A 400V DO-214AB - CGRC304-G
Order 'diode gen purp 3a 400v do-214ab - CGRC304-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1172-1-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 400V Toshiba Standard CRG02(TE85R,Q,M)
Send this link via E-Mail
Help With This Screen
