Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 100V Toshiba Standard CRG01(TE85L,Q,M)
DIODE GEN PURP 0.7A 100V S-FLAT - CRG01(TE85L,Q,M) - Discrete Semiconductor Products
| Digi-Key Part Number | CRG01(TE85L,Q,M)-ND |
3000 |
.08280 |
Extended Price
248.40 |
| Manufacturer Part Number | CRG01(TE85L,Q,M) | |||
| Description | DIODE GEN PURP 0.7A 100V S-FLAT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRG01(TE85L,Q,M) |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 700mA |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 700mA |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 10µA @ 100V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | 3-2A1A (S-Flat) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRG01 TE85L,Q,M CRG01TE85L,Q,M |
CRG01(TE85L,Q,M) Specification Sheet
DIODE GEN PURP 0.7A 100V S-FLAT - CRG01(TE85L,Q,M) (CRG01(TE85L,Q,M)-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 100V Toshiba Standard CRG01(TE85L,Q,M)Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 100V Toshiba Standard CRG01(TE85L,Q,M)
Order 'diode gen purp 0.7a 100v s-flat - CRG01(TE85L,Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRG01(TE85L,Q,M)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 400V Toshiba Standard CRG02(TE85L,Q,M)
Order 'diode gen purp 0.7a 400v s-flat - CRG02(TE85L,Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRG02(TE85L,Q,M)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 400V Toshiba Standard CRG02(TE85R,Q,M)
Order 'diode gen purp 0.7a 400v s-flat - CRG02(TE85R,Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRG02(TE85R,Q,M)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Toshiba Standard CMC02(TE12L,Q)
Order 'diode gen purp 400v 1a m-flat - CMC02(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMC02(TE12L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 400V Toshiba Standard CMG02(TE12L,Q)
Order 'diode gen purp 400v 2a m-flat - CMG02(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMG02(TE12L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Toshiba Standard CMG03(TE12L,Q)
Order 'diode gen purp 600v 1a m-flat - CMG03(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMG03(TE12L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Toshiba Standard CRG03(TE85L,Q)
Order 'diode gen purp 1a 400v s-flat - CRG03(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRG03(TE85L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Toshiba Standard CRG04(TE85L,Q)
Order 'diode gen purp 1a 600v s-flat - CRG04(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRG04(TE85L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Toshiba Standard CRG05(TE85L,Q)
Order 'diode gen purp 1a 800v s-flat - CRG05(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRG05(TE85L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Fairchild Semiconductor Standard 1N5401
Order 'diode gen purp 3a 100v do-201ad - 1N5401' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5401FSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 100V Vishay/General Semiconductor Standard P600B-E3/54
Order 'diode gen purp 6a 100v axial - P600B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600B-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Fairchild Semiconductor (VA) Standard 1N5401
Order 'diode gen purp 3a 100v do-201ad - 1N5401' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5401FSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Fairchild Semiconductor (VA) Standard 1N5401
Order 'diode gen purp 3a 100v do-201ad - 1N5401' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5401FSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 100V Fairchild Semiconductor Standard 1N5392
Order 'diode gen purp 100v 1.5a do-15 - 1N5392' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5392-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 100V Fairchild Semiconductor Standard S2B
Order 'diode gpp gen purp 2a 100v smb - S2B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number S2B-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 700mA 100V Toshiba Standard CRG01(TE85L,Q,M)
Send this link via E-Mail
Help With This Screen
