DIODE FAST REC 600V 0.7A S-FLAT - CRF03(TE85L,Q) - Discrete Semiconductor Products
| Digi-Key Part Number | CRF03(TE85L,Q)-ND |
|
|
Extended Price
|
| Manufacturer Part Number | CRF03(TE85L,Q) | |||
| Description | DIODE FAST REC 600V 0.7A S-FLAT | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRF03(TE85L,Q) |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 700mA |
| Voltage - Forward (Vf) (Max) @ If | 2V @ 700mA |
| Reverse Recovery Time (trr) | 100ns |
| Current - Reverse Leakage @ Vr | 50µA @ 600V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | 3-2A1A (S-Flat) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRF03 TE85L,Q CRF03TE85L,Q |
CRF03(TE85L,Q) Specification Sheet
DIODE FAST REC 600V 0.7A S-FLAT - CRF03(TE85L,Q) (CRF03(TE85L,Q)-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE FAST REC 600V 0.7A S-FLAT - CRF03(TE85L,Q)
Order 'diode fast rec 600v 0.7a s-flat - CRF03(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRF03(TE85L,Q)-ND.
DIODE FAST REC 600V 0.7A S-FLAT - CRF03(TE85L,Q,M)
Order 'diode fast rec 600v 0.7a s-flat - CRF03(TE85L,Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRF03(TE85L,Q,M)-ND.
DIODE FAST REC 600V 2A M-FLAT - CMF01(TE12L,Q)
Order 'diode fast rec 600v 2a m-flat - CMF01(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMF01(TE12L,Q)-ND.
DIODE FAST REC 600V 1A M-FLAT - CMF02(TE12L,Q)
Order 'diode fast rec 600v 1a m-flat - CMF02(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMF02(TE12L,Q)-ND.
DIODE FAST REC 600V 1A SMD MELF - DL4937-13-F
Order 'diode fast rec 600v 1a smd melf - DL4937-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4937-FDICT-ND.
DIODE FAST REC 600V 1A SMD MELF - DL4937-13-F
Order 'diode fast rec 600v 1a smd melf - DL4937-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4937-FDITR-ND.
DIODE FAST REC 600V 1A SMB - RS1JB-13-F
Order 'diode fast rec 600v 1a smb - RS1JB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1JB-FDICT-ND.
DIODE FAST REC 600V 1A SMB - RS1JB-13-F
Order 'diode fast rec 600v 1a smb - RS1JB-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS1JB-FDITR-ND.
DIODE FAST REC 600V 1.5A SMA - RS2JA-13-F
Order 'diode fast rec 600v 1.5a sma - RS2JA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS2JA-FDICT-ND.
DIODE FAST REC 600V 1..5A SMA - RS2JA-13-F
Order 'diode fast rec 600v 1..5a sma - RS2JA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2JA-FDITR-ND.
DIODE FAST REC 600V 1.5A SMB - RS2J-13-F
Order 'diode fast rec 600v 1.5a smb - RS2J-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS2J-FDICT-ND.
DIODE FAST REC 600V 1.5A SMB - RS2J-13-F
Order 'diode fast rec 600v 1.5a smb - RS2J-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2J-FDITR-ND.
DIODE FAST REC 600V 3A SMC - RS3J-13-F
Order 'diode fast rec 600v 3a smc - RS3J-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS3J-FDICT-ND.
DIODE FAST REC 600V 3A SMC - RS3J-13-F
Order 'diode fast rec 600v 3a smc - RS3J-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3J-FDITR-ND.
DIODE FAST REC 600V 1A SMD MELF - DL4937-13-F
Order 'diode fast rec 600v 1a smd melf - DL4937-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4937-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen
