DIODE FAST REC 800V 0.5A S-FLAT - CRF02(TE85L,Q) - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 800V Toshiba Standard CRF02(TE85L,Q)
| Digi-Key Part Number | CRF02(TE85L,Q)-ND |
3000 |
.12825 |
Extended Price
384.75 |
| Manufacturer Part Number | CRF02(TE85L,Q) | |||
| Description | DIODE FAST REC 800V 0.5A S-FLAT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRF02(TE85L,Q) |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Current - Average Rectified (Io) | 500mA |
| Voltage - Forward (Vf) (Max) @ If | 3V @ 500mA |
| Reverse Recovery Time (trr) | 100ns |
| Current - Reverse Leakage @ Vr | 50µA @ 800V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | 3-2A1A (S-Flat) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRF02 TE85L,Q CRF02TE85L,Q |
CRF02(TE85L,Q) Specification Sheet
DIODE FAST REC 800V 0.5A S-FLAT - CRF02(TE85L,Q) (CRF02(TE85L,Q)-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 800V Toshiba Standard CRF02(TE85L,Q)DIODE FAST REC 800V 0.5A S-FLAT - CRF02(TE85L,Q)
Order 'diode fast rec 800v 0.5a s-flat - CRF02(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRF02(TE85L,Q)-ND.
DIODE FAST REC 900V 0.5A M-FLAT - CMF03(TE12L,Q)
Order 'diode fast rec 900v 0.5a m-flat - CMF03(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMF03(TE12L,Q)-ND.
DIODE FAST REC 600V 2A M-FLAT - CMF01(TE12L,Q)
Order 'diode fast rec 600v 2a m-flat - CMF01(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMF01(TE12L,Q)-ND.
DIODE FAST REC 600V 1A M-FLAT - CMF02(TE12L,Q)
Order 'diode fast rec 600v 1a m-flat - CMF02(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMF02(TE12L,Q)-ND.
DIODE FAST REC 600V 0.7A S-FLAT - CRF03(TE85L,Q)
Order 'diode fast rec 600v 0.7a s-flat - CRF03(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRF03(TE85L,Q)-ND.
DIODE FAST REC 600V 0.7A S-FLAT - CRF03(TE85L,Q,M)
Order 'diode fast rec 600v 0.7a s-flat - CRF03(TE85L,Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRF03(TE85L,Q,M)-ND.
DIODE FAST REC 800V 1A SMB - RS1KB-13-F
Order 'diode fast rec 800v 1a smb - RS1KB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1KB-FDICT-ND.
DIODE FAST REC 800V 1A SMB - RS1KB-13-F
Order 'diode fast rec 800v 1a smb - RS1KB-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS1KB-FDITR-ND.
DIODE FAST REC 800V 1.5A SMA - RS2KA-13-F
Order 'diode fast rec 800v 1.5a sma - RS2KA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS2KA-FDICT-ND.
DIODE FAST REC 800V 1.5A SMA - RS2KA-13-F
Order 'diode fast rec 800v 1.5a sma - RS2KA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2KA-FDITR-ND.
DIODE FAST REC 800V 1.5A SMB - RS2K-13-F
Order 'diode fast rec 800v 1.5a smb - RS2K-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS2K-FDICT-ND.
DIODE FAST REC 800V 1.5A SMB - RS2K-13-F
Order 'diode fast rec 800v 1.5a smb - RS2K-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2K-FDITR-ND.
DIODE FAST REC 800V 3A SMB - RS3KB-13-F
Order 'diode fast rec 800v 3a smb - RS3KB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS3KB-FDICT-ND.
DIODE FAST REC 800V 3A SMB - RS3KB-13-F
Order 'diode fast rec 800v 3a smb - RS3KB-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3KB-FDITR-ND.
DIODE FAST REC 800V 3A SMC - RS3K-13-F
Order 'diode fast rec 800v 3a smc - RS3K-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS3K-FDICT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 800V Toshiba Standard CRF02(TE85L,Q)
Send this link via E-Mail
Help With This Screen
