DIODE GEN PURP 600V 1A M-FLAT - CMG03(TE12L,Q)
| Digi-Key Part Number | CMG03(TE12L,Q)-ND |
3000 |
.13230 |
Extended Price
396.90 |
| Manufacturer Part Number | CMG03(TE12L,Q) | |||
| Description | DIODE GEN PURP 600V 1A M-FLAT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMG03(TE12L,Q) |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 880mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 10µA @ 400V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | 3-4E1A (M-Flat) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMG03 TE12L,Q CMG03TE12L,Q |
DIODE GEN PURP 600V 1A M-FLAT - CMG03(TE12L,Q) (CMG03(TE12L,Q)-ND)
Related parts :DIODE GEN PURP 600V 1A M-FLAT - CMG03(TE12L,Q)
Order 'diode gen purp 600v 1a m-flat - CMG03(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMG03(TE12L,Q)-ND.
DIODE GEN PURP 400V 1A M-FLAT - CMC02(TE12L,Q)
Order 'diode gen purp 400v 1a m-flat - CMC02(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMC02(TE12L,Q)-ND.
DIODE FAST REC 600V 1A M-FLAT - CMF02(TE12L,Q)
Order 'diode fast rec 600v 1a m-flat - CMF02(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMF02(TE12L,Q)-ND.
DIODE GPP GEN PURP 600V 1A DO41 - 1N4005GP
Order 'diode gpp gen purp 600v 1a do41 - 1N4005GP' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4005GP-ND.
DIODE GEN PURPOSE 600V 1A DO41 - 1N4005
Order 'diode gen purpose 600v 1a do41 - 1N4005' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4005FSTR-ND.
DIODE GEN PURPOSE 600V 1A DO41 - 1N4005
Order 'diode gen purpose 600v 1a do41 - 1N4005' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4005FSCT-ND.
DIODE GEN PURPOSE 600V 1A DO41 - 1N4005
Order 'diode gen purpose 600v 1a do41 - 1N4005' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4005FSDKR-ND.
DIODE GEN PURP 1A 600V S-FLAT - CRG04(TE85L,Q)
Order 'diode gen purp 1a 600v s-flat - CRG04(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRG04(TE85L,Q)-ND.
DIODE FAST REC 600V 1A SMD MELF - DL4937-13-F
Order 'diode fast rec 600v 1a smd melf - DL4937-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4937-FDICT-ND.
DIODE FAST REC 600V 1A SMD MELF - DL4937-13-F
Order 'diode fast rec 600v 1a smd melf - DL4937-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4937-FDITR-ND.
DIODE FAST RECOVERY 600V 1A SMB - FR1J-13
Order 'diode fast recovery 600v 1a smb - FR1J-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1JDICT-ND.
DIODE FAST RECOVERY 600V 1A SMB - FR1J-13
Order 'diode fast recovery 600v 1a smb - FR1J-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1JDIDKR-ND.
DIODE SUPER FAST 600V 1A SMB - MURS160-13-F
Order 'diode super fast 600v 1a smb - MURS160-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MURS160-FDICT-ND.
DIODE SUPER FAST 600V 1A SMB - MURS160-13-F
Order 'diode super fast 600v 1a smb - MURS160-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MURS160-FDITR-ND.
DIODE FAST REC 600V 1A SMB - RS1JB-13-F
Order 'diode fast rec 600v 1a smb - RS1JB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1JB-FDICT-ND.
Send this link via E-Mail
Help With This Screen
