IDC CABLE-APR14A/ AE14G / APR14A - A3RRA-1418G
| Digi-Key Part Number | A3RRA-1418G-ND |
1 10 100 250 500 1000 2500 5000 |
40.17000 32.70700 24.09970 20.80036 19.36584 16.69765 15.77957 15.26315 |
Extended Price
40.17 327.07 2409.97 5200.09 9682.92 16697.65 39448.93 76315.75 |
| Manufacturer Part Number | A3RRA-1418G | |||
| Description | IDC CABLE-APR14A/ AE14G / APR14A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3RRA-1418G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Male to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3RRA 1418G A3RRA1418G |
IDC CABLE-APR14A/ AE14G / APR14A - A3RRA-1418G (A3RRA-1418G-ND)
Related parts:IDC CABLE-ASN14A/ AE14G / ASN14A - A3AAA-1418G
Order 'idc cable-asn14a/ ae14g / asn14a - A3AAA-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1418G-ND.
IDC CABLE-ASC14G/ AE14G / ASC14G - A3AAG-1418G
Order 'idc cable-asc14g/ ae14g / asc14g - A3AAG-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1418G-ND.
IDC CABLE - ASC14H/AE14G/ASC14H - A3AAH-1418G
Order 'idc cable - asc14h/ae14g/asc14h - A3AAH-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1418G-ND.
IDC CABLE-ASC14T/ AE14G / ASC14T - A3AAT-1418G
Order 'idc cable-asc14t/ ae14g / asc14t - A3AAT-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1418G-ND.
IDC CABLE-ASN14A/ AE14G / APK14A - A3AKA-1418G
Order 'idc cable-asn14a/ ae14g / apk14a - A3AKA-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1418G-ND.
IDC CABLE - ASN14B/AE14G/APK14B - A3AKB-1418G
Order 'idc cable - asn14b/ae14g/apk14b - A3AKB-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1418G-ND.
IDC CABLE-ASC14G/ AE14G / APK14G - A3AKG-1418G
Order 'idc cable-asc14g/ ae14g / apk14g - A3AKG-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1418G-ND.
IDC CABLE-ASS14A/ AE14G / ASS14A - A3BBA-1418G
Order 'idc cable-ass14a/ ae14g / ass14a - A3BBA-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-1418G-ND.
IDC CABLE-ASR14G/ AE14G / ASR14G - A3BBG-1418G
Order 'idc cable-asr14g/ ae14g / asr14g - A3BBG-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-1418G-ND.
IDC CABLE - ASR14H/AE14G/ASR14H - A3BBH-1418G
Order 'idc cable - asr14h/ae14g/asr14h - A3BBH-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-1418G-ND.
IDC CABLE - ASS14B/AE14G/APR14B - A3BRB-1418G
Order 'idc cable - ass14b/ae14g/apr14b - A3BRB-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-1418G-ND.
IDC CABLE-AKN14A/ AE14G / AKN14A - A3CCA-1418G
Order 'idc cable-akn14a/ ae14g / akn14a - A3CCA-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-1418G-ND.
IDC CABLE-AKC14G/ AE14G / AKC14G - A3CCG-1418G
Order 'idc cable-akc14g/ ae14g / akc14g - A3CCG-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-1418G-ND.
IDC CABLE - AKC14H/AE14G/AKC14H - A3CCH-1418G
Order 'idc cable - akc14h/ae14g/akc14h - A3CCH-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-1418G-ND.
IDC CABLE-AKC14T/ AE14G / AKC14T - A3CCT-1418G
Order 'idc cable-akc14t/ ae14g / akc14t - A3CCT-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCT-1418G-ND.
Send this link via E-Mail
Help With This Screen