Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 80mA 3.3V TPS71433DRVR
IC LDO REGULATOR 3.3V 6-SON - TPS71433DRVR
| Digi-Key Part Number | 296-24040-1-ND |
1 25 100 250 500 1000 |
1.48000 1.17000 1.05300 .91652 .81900 .64350 |
Extended Price
1.48 29.25 105.30 229.13 409.50 643.50 |
| Manufacturer Part Number | TPS71433DRVR | |||
| Description | IC LDO REGULATOR 3.3V 6-SON | |||
| Quantity Available | 2415 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS71433DRVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-SON |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 80mA |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.5 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 100mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS71433DRVR TPS71433DRVR 296 24040 1 ND 296240401ND 296-24040-1 |
TPS71433DRVR Specification Sheet
IC LDO REGULATOR 3.3V 6-SON - TPS71433DRVR (296-24040-1-ND)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 80mA 3.3V TPS71433DRVRTexas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 80mA 3.3V TPS71433DRVR
Order 'ic ldo regulator 3.3v 6-son - TPS71433DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24040-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 80mA 3.3V TPS71433DRVR
Order 'ic ldo regulator 3.3v 6-son - TPS71433DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24040-6-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 80mA 3.3V TPS71433DRVR
Order 'ic ldo regulator 3.3v 6-son - TPS71433DRVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24040-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 80mA 1.2 ~ 8.8 V TPS71401DRVR
Order 'ic ldo regulator adj 6-son - TPS71401DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24039-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 80mA 1.2 ~ 8.8 V TPS71401DRVR
Order 'ic ldo regulator adj 6-son - TPS71401DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24039-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 2.7V TPS71727DSET
Order 'ic ldo regulator 2.7v 6-son - TPS71727DSET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24452-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 150mA 2.7V TPS71727DSET
Order 'ic ldo regulator 2.7v 6-son - TPS71727DSET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24452-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 200mA 3.3V TLV70033DSET
Order 'ic reg ldo .2a 3.3v 6-son - TLV70033DSET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25215-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 200mA 3.3V TLV70033DSET
Order 'ic reg ldo .2a 3.3v 6-son - TLV70033DSET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25215-6-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost), Sepic Cut Tape (CT) 1.2A 3 ~ 18 V TPS61170DRVR
Order 'ic boost regulator 38v 6-son - TPS61170DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22945-1-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost), Sepic Digi-Reel® 1.2A 3 ~ 18 V TPS61170DRVR
Order 'ic boost regulator 38v 6-son - TPS61170DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22945-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 200mA 3.3V TPS79933DRVR
Order 'ic ldo reg 200ma 3.3v 6-son - TPS79933DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19748-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 200mA 3.3V TPS79933DRVR
Order 'ic ldo reg 200ma 3.3v 6-son - TPS79933DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19748-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 3.3V TPS71733DRVT
Order 'ic ldo reg 150ma 3.3v 6-son - TPS71733DRVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20695-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 80mA 3.3V TPS715A33DRVR
Order 'ic ldo reg 80ma 3.3v 6-son - TPS715A33DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22584-1-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 80mA 3.3V TPS71433DRVR
Send this link via E-Mail
Help With This Screen
