CONN HEADER P5KF .5MM 24POS SMD - AXK6F24547YG - Connectors, Interconnects
| Digi-Key Part Number | 255-2551-6-ND |
1 25 50 100 500 |
2.52000 2.31760 2.06000 1.75100 1.56560 |
Extended Price
2.52 57.94 103.00 175.10 782.80 |
| Manufacturer Part Number | AXK6F24547YG | |||
| Description | CONN HEADER P5KF .5MM 24POS SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AXK6F24547YG |
| Vendor | Panasonic Electric Works (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Packaging | Digi-ReelĀ® |
| Contact Finish Thickness | - |
| Height Above Board | 0.069" (1.75mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AXK6F24547YG AXK6F24547YG 255 2551 6 ND 25525516ND 255-2551-6 |
AXK6F24547YG Specification Sheet
CONN HEADER P5KF .5MM 24POS SMD - AXK6F24547YG (255-2551-6-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER P5KF .5MM 24POS SMD - AXK6F24547YG
Order 'conn header p5kf .5mm 24pos smd - AXK6F24547YG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2551-1-ND.
CONN HEADER P5KF .5MM 24POS SMD - AXK6F24547YG
Order 'conn header p5kf .5mm 24pos smd - AXK6F24547YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2551-2-ND.
CONN HEADER P5KF .5MM 24POS SMD - AXK6F24547YG
Order 'conn header p5kf .5mm 24pos smd - AXK6F24547YG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2551-6-ND.
CONN HEADER P5KF .5MM 24POS SMD - AXK6F24347YG
Order 'conn header p5kf .5mm 24pos smd - AXK6F24347YG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2552-1-ND.
CONN HEADER P5KF .5MM 24POS SMD - AXK6F24347YG
Order 'conn header p5kf .5mm 24pos smd - AXK6F24347YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2552-2-ND.
CONN HEADER P5KF .5MM 24POS SMD - AXK6F24347YG
Order 'conn header p5kf .5mm 24pos smd - AXK6F24347YG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2552-6-ND.
CONN HEADER P5KF .5MM 40POS SMD - AXK6F40347YG
Order 'conn header p5kf .5mm 40pos smd - AXK6F40347YG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2548-1-ND.
CONN HEADER P5KF .5MM 40POS SMD - AXK6F40347YG
Order 'conn header p5kf .5mm 40pos smd - AXK6F40347YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2548-2-ND.
CONN HEADER P5KF .5MM 40POS SMD - AXK6F40347YG
Order 'conn header p5kf .5mm 40pos smd - AXK6F40347YG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2548-6-ND.
CONN HEADER P5KF .5MM 30POS SMD - AXK6F30547YG
Order 'conn header p5kf .5mm 30pos smd - AXK6F30547YG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2549-1-ND.
CONN HEADER P5KF .5MM 30POS SMD - AXK6F30547YG
Order 'conn header p5kf .5mm 30pos smd - AXK6F30547YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2549-2-ND.
CONN HEADER P5KF .5MM 30POS SMD - AXK6F30547YG
Order 'conn header p5kf .5mm 30pos smd - AXK6F30547YG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2549-6-ND.
CONN HEADER P5KF .5MM 30POS SMD - AXK6F30347YG
Order 'conn header p5kf .5mm 30pos smd - AXK6F30347YG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2550-1-ND.
CONN HEADER P5KF .5MM 30POS SMD - AXK6F30347YG
Order 'conn header p5kf .5mm 30pos smd - AXK6F30347YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2550-2-ND.
CONN HEADER P5KF .5MM 30POS SMD - AXK6F30347YG
Order 'conn header p5kf .5mm 30pos smd - AXK6F30347YG' online from Digi-Key. Manufactured by Panasonic Electric Works (VA). Digi-Key part number 255-2550-6-ND.
Send this link via E-Mail
Help With This Screen
