IDC CABLE- APR10A/ AE10M / APR10 - A3RRA-1036M - Cable Assemblies
| Digi-Key Part Number | A3RRA-1036M-ND |
1 10 100 250 500 1000 2500 5000 |
30.17000 24.56600 18.10130 15.62316 14.54570 12.54162 11.85205 11.46416 |
Extended Price
30.17 245.66 1810.13 3905.79 7272.85 12541.62 29630.12 57320.80 |
| Manufacturer Part Number | A3RRA-1036M | |||
| Description | IDC CABLE- APR10A/ AE10M / APR10 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3RRA-1036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 10 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3RRA 1036M A3RRA1036M |
IDC CABLE- APR10A/ AE10M / APR10 - A3RRA-1036M (A3RRA-1036M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- APR10A/ AE10M / APR10 - A3RRA-1036M
Order 'idc cable- apr10a/ ae10m / apr10 - A3RRA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-1036M-ND.
IDC CABLE- APR10A/ AE10M / APR10 - A3RRA-1006M
Order 'idc cable- apr10a/ ae10m / apr10 - A3RRA-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-1006M-ND.
IDC CABLE- APR10A/ AE10M / APR10 - A3RRA-1018M
Order 'idc cable- apr10a/ ae10m / apr10 - A3RRA-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-1018M-ND.
IDC CABLE-APR10A/ AE10M / X - A1RXA-1036M
Order 'idc cable-apr10a/ ae10m / x - A1RXA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1RXA-1036M-ND.
IDC CABLE- ASS10A/ AE10M / APR10 - A3BKA-1036M
Order 'idc cable- ass10a/ ae10m / apr10 - A3BKA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-1036M-ND.
IDC CABLE- ASR10A/ AE10M / APR10 - A3BRA-1036M
Order 'idc cable- asr10a/ ae10m / apr10 - A3BRA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-1036M-ND.
IDC CABLE- AKR10A/ AE10M / APR10 - A3DRA-1036M
Order 'idc cable- akr10a/ ae10m / apr10 - A3DRA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-1036M-ND.
IDC CABLE- ASN10A/ AE10M / X - A1AXA-1036M
Order 'idc cable- asn10a/ ae10m / x - A1AXA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-1036M-ND.
IDC CABLE- ASC10G/ AE10M / X - A1AXG-1036M
Order 'idc cable- asc10g/ ae10m / x - A1AXG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-1036M-ND.
IDC CABLE - ASC10H/AE10M/X - A1AXH-1036M
Order 'idc cable - asc10h/ae10m/x - A1AXH-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-1036M-ND.
IDC CABLE- ASS10A/ AE10M / X - A1BXA-1036M
Order 'idc cable- ass10a/ ae10m / x - A1BXA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-1036M-ND.
IDC CABLE- ASR10G/ AE10M / X - A1BXG-1036M
Order 'idc cable- asr10g/ ae10m / x - A1BXG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-1036M-ND.
IDC CABLE - ASR10H/AE10M/X - A1BXH-1036M
Order 'idc cable - asr10h/ae10m/x - A1BXH-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-1036M-ND.
IDC CABLE- AKN10A/ AE10M / X - A1CXA-1036M
Order 'idc cable- akn10a/ ae10m / x - A1CXA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-1036M-ND.
IDC CABLE- AKC10G/ AE10M / X - A1CXG-1036M
Order 'idc cable- akc10g/ ae10m / x - A1CXG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-1036M-ND.
Send this link via E-Mail
Help With This Screen