OK Industries/Div of Jonard Ind Corp Pliers, Wrench Tool Wrench TWAF-71630
TORQUE WRENCH FULL HEAD 30IN LB - TWAF-71630 - Tools
| Digi-Key Part Number | TWAF-71630-ND |
1 |
26.50000 |
Extended Price
26.50 |
| Manufacturer Part Number | TWAF-71630 | |||
| Description | TORQUE WRENCH FULL HEAD 30IN LB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TWAF-71630 |
| Vendor | OK Industries/Div of Jonard Ind Corp |
| Category | Tools |
| Tool Type | Wrench |
| Tip - Type | Open End |
| Length | 6.5" (165.1mm) |
| Weight | - |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TWAF 71630 TWAF71630 |
TWAF-71630 Specification Sheet
TORQUE WRENCH FULL HEAD 30IN LB - TWAF-71630 (TWAF-71630-ND) - Tools
Related parts OK Industries/Div of Jonard Ind Corp Pliers, Wrench Tool Wrench TWAF-71630OK Industries/Div of Jonard Ind Corp Pliers, Wrench Tool Wrench TWAF-71630
Order 'torque wrench full head 30in lb - TWAF-71630' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number TWAF-71630-ND.
OK Industries/Div of Jonard Ind Corp Pliers, Wrench Tool Wrench TWAS-71630
Order 'torque wrench speed head 30in lb - TWAS-71630' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number TWAS-71630-ND.
OK Industries/Div of Jonard Ind Corp Pliers, Wrench Tool Pliers JIC-21257
Order 'tool pliers telecom long nose 7" - JIC-21257' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number JIC-21257-ND.
OK Industries/Div of Jonard Ind Corp Screwdrivers, Nut Driver Tool M-216C/EX
Order 'tool can socket wrench hex - M-216C/EX' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number M-216C/EX-ND.
OK Industries/Div of Jonard Ind Corp Screw And Nut Driver - Set Tool TK-70INS
Order 'tool kit insulated screwdriver - TK-70INS' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K542-ND.
OK Industries/Div of Jonard Ind Corp Assorted Tool Kit Tool TK-110INS
Order 'tool kit insulated scrwdrvr/plr - TK-110INS' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K543-ND.
OK Industries/Div of Jonard Ind Corp Fiber Optic And Accessory Tool TSUC-40
Order 'jonards universal clamp - TSUC-40' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number TSUC-40-ND.
OK Industries/Div of Jonard Ind Corp Insertion, Extraction Tool Insertion Tool MOS-1416
Order 'tool inserter cmos-safe 14-16pin - MOS-1416' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K154-ND.
OK Industries/Div of Jonard Ind Corp Insertion, Extraction Tool Insertion Tool MOS-2428
Order 'tool inserter cmos-safe 24-28pin - MOS-2428' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K155-ND.
OK Industries/Div of Jonard Ind Corp Insertion, Extraction Tool Insertion Tool MOS-40
Order 'tool inserter cmos-safe 36-40pin - MOS-40' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K156-ND.
OK Industries/Div of Jonard Ind Corp Insertion, Extraction Tool Extraction Tool EX-1
Order 'tool extractor ic 8-24pin - EX-1' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K157-ND.
OK Industries/Div of Jonard Ind Corp Insertion, Extraction Tool Extraction Tool EX-2
Order 'tool extractor ic dip 24-40pin - EX-2' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K158-ND.
OK Industries/Div of Jonard Ind Corp Insertion, Extraction Tool Insertion/Extraction Tool Kit WK-7
Order 'kit ic insertion/extraction - WK-7' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K159-ND.
Socket For Ics, Transistor - Accessory Connectors, Interconnect OK Industries/Div of Jonard Ind Corp Labels ID-14-100
Order 'wrap id socket .3" space 14pin - ID-14-100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K266-ND.
Socket For Ics, Transistor - Accessory Connectors, Interconnect OK Industries/Div of Jonard Ind Corp Labels ID-16-100
Order 'wrap id socket .3" space 16pin - ID-16-100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K267-ND.
Options for OK Industries/Div of Jonard Ind Corp Pliers, Wrench Tool Wrench TWAF-71630
Send this link via E-Mail
Help With This Screen
