Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 50mA 4 ~ 36 V LTC3862HFE-1#PBF
IC CTRLR DC/DC STPUP 24-TSSOP - LTC3862HFE-1#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC3862HFE-1#PBF-ND |
300 |
5.00000 |
Extended Price
1500.00 |
| Manufacturer Part Number | LTC3862HFE-1#PBF | |||
| Description | IC CTRLR DC/DC STPUP 24-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC3862HFE-1#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 4 ~ 36 V |
| Voltage - Output | 1.22 ~ 200 V |
| Current - Output | 50mA |
| Power - Output | - |
| Package / Case | 24-TSSOP Exposed Pad, 24-eTSSOP, 24-HTSSOP |
| Packaging | Tube |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | 2.1 Ohm (Pull-Up), 700 mOhm (Pull-Down) |
| Operating Temperature | -40°C ~ 150°C |
| Frequency - Switching | 300kHz |
| Drawing Number | 161; 05-08-1663 var AA; FE; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC3862HFE 1#PBF LTC3862HFE1#PBF |
LTC3862HFE-1#PBF Specification Sheet
IC CTRLR DC/DC STPUP 24-TSSOP - LTC3862HFE-1#PBF (LTC3862HFE-1#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 50mA 4 ~ 36 V LTC3862HFE-1#PBFLinear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 50mA 4 ~ 36 V LTC3862HFE-1#PBF
Order 'ic ctrlr dc/dc stpup 24-tssop - LTC3862HFE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862HFE-1#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 50mA 4 ~ 36 V LTC3862HFE-1#TRPBF
Order 'ic ctrlr dc/dc stpup 24-tssop - LTC3862HFE-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862HFE-1#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 50mA 4 ~ 36 V LTC3862IFE-1#PBF
Order 'ic ctrlr dc/dc stpup 24-tssop - LTC3862IFE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862IFE-1#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 50mA 4 ~ 36 V LTC3862EFE-1#TRPBF
Order 'ic ctrlr dc/dc stpup 24-tssop - LTC3862EFE-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862EFE-1#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 50mA 4 ~ 36 V LTC3862IFE-1#TRPBF
Order 'ic ctrlr dc/dc stpup 24-tssop - LTC3862IFE-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862IFE-1#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 50mA 4 ~ 36 V LTC3862EGN-1#PBF
Order 'ic ctrlr dc/dc stpup 24-ssop - LTC3862EGN-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862EGN-1#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 50mA 4 ~ 36 V LTC3862EUH-1#PBF
Order 'ic ctrlr dc/dc stpup 24-qfn - LTC3862EUH-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862EUH-1#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 50mA 4 ~ 36 V LTC3862EFE#PBF
Order 'ic ctrlr dc/dc stp up 24tssop - LTC3862EFE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862EFE#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 50mA 4 ~ 36 V LTC3862EFE#TRPBF
Order 'ic ctrlr dc/dc multi-ph 24tssop - LTC3862EFE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862EFE#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Bulk 50mA 4 ~ 36 V LTC3862HFE#PBF
Order 'ic ctrlr dc/dc multi-ph 24tssop - LTC3862HFE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862HFE#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 50mA 4 ~ 36 V LTC3862HFE#TRPBF
Order 'ic ctrlr dc/dc multi-ph 24tssop - LTC3862HFE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862HFE#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Bulk 50mA 4 ~ 36 V LTC3862IFE#PBF
Order 'ic ctrlr dc/dc multi-ph 24tssop - LTC3862IFE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862IFE#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 50mA 4 ~ 36 V LTC3862IFE#TRPBF
Order 'ic ctrlr dc/dc multi-ph 24tssop - LTC3862IFE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862IFE#TRPBF-ND.
Surface (SMD, SMT) Digital Potentiometer Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-TSSOP AD5204BRU10-REEL7
Order 'ic dgtl pot quad 256pos 24-tssop - AD5204BRU10-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5204BRU10-REEL7-ND.
Surface (SMD, SMT) Digital Potentiometer Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-TSSOP AD5206BRU100-REEL7
Order 'ic dgtl pot 6ch 256pos 24-tssop - AD5206BRU100-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5206BRU100REEL7-ND.
Options for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 50mA 4 ~ 36 V LTC3862HFE-1#PBF
Send this link via E-Mail
Help With This Screen
