CONN JACK MOD VRT 10-10 EPP918A - SS65100-038G
Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock, EPP918A SS65100-038G
| Digi-Key Part Number | SS65100-038G-ND |
640 |
1.66400 |
Extended Price
1064.96 |
| Manufacturer Part Number | SS65100-038G | |||
| Description | CONN JACK MOD VRT 10-10 EPP918A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SS65100-038G |
| Vendor | Stewart Connector Systems, Inc |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Guide, Board Lock, EPP918A |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole |
| Number of Ports | 1 |
| Number of Positions/Contacts | 10p10c (RJ50) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Shielded |
| Tab Direction | User Selectable |
| Termination | Solder |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SS65100 038G SS65100038G |
SS65100-038G Specification Sheet
CONN JACK MOD VRT 10-10 EPP918A - SS65100-038G (SS65100-038G-ND)
Related parts Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock, EPP918A SS65100-038GCONN JACK MOD VRT 10-10 EPP918A - SS65100-038G
Order 'conn jack mod vrt 10-10 epp918a - SS65100-038G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS65100-038G-ND.
CONN 10-8 MOD JACK SHLD EPP918A - SS65100-024G
Order 'conn 10-8 mod jack shld epp918a - SS65100-024G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS65100-024G-ND.
CONN JACK MOD VRT 10-10 1PORT - SS-651010S-A-NF
Order 'conn jack mod vrt 10-10 1port - SS-651010S-A-NF' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1146-ND.
CONN JACK MOD R/A 6-6 EPP918A - SS64600-025G
Order 'conn jack mod r/a 6-6 epp918a - SS64600-025G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS64600-025G-ND.
CONN 10-8 MOD JACK SHLD EPP918A - SS65100-022G
Order 'conn 10-8 mod jack shld epp918a - SS65100-022G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS65100-022G-ND.
CONN JACK MOD VERT 6-6 EPP918A - SS65600-007G
Order 'conn jack mod vert 6-6 epp918a - SS65600-007G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS65600-007G-ND.
CONN JACK MOD R/A 10-10 T/H - SS-641010-NF-A111
Order 'conn jack mod r/a 10-10 t/h - SS-641010-NF-A111' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number SS-641010-NF-A111-ND.
CONN JACK MOD R/A 10-10 T/H - SS-641010S-A-NF-A111
Order 'conn jack mod r/a 10-10 t/h - SS-641010S-A-NF-A111' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number SS-641010S-A-NF-A111-ND.
CONN 10-8 MOD JACK EPP918A - SS65100-009G
Order 'conn 10-8 mod jack epp918a - SS65100-009G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS65100-009G-ND.
CONN 10-10 MOD JACK EPP918A - SS65100-003G
Order 'conn 10-10 mod jack epp918a - SS65100-003G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS65100-003G-ND.
CONN 10-10 MOD JACK SHLD EPP918A - SS64100-042G
Order 'conn 10-10 mod jack shld epp918a - SS64100-042G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS64100-042G-ND.
CONN 10-8 MOD JACK SHLD EPP918A - SS70100-014G
Order 'conn 10-8 mod jack shld epp918a - SS70100-014G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS70100-014G-ND.
CONN MOD JACK 8-8 VRT EPP918A - SS60000-008G
Order 'conn mod jack 8-8 vrt epp918a - SS60000-008G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS60000-008G-ND.
CONN MOD JACK 8-8 SHLD EPP918A - SS64800-057G
Order 'conn mod jack 8-8 shld epp918a - SS64800-057G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1150-ND.
CONN MOD JACK 8-8 SHLD EPP918A - SS71800-018G
Order 'conn mod jack 8-8 shld epp918a - SS71800-018G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1154-ND.
Options for Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock, EPP918A SS65100-038G
Send this link via E-Mail
Help With This Screen
