Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Lock, EPP918A, Panel Stops SS65100-030G
CONN 10-10 MOD JACK VERT EPP918A - SS65100-030G - Connectors
| Digi-Key Part Number | SS65100-030G-ND |
589 |
1.78200 |
Extended Price
1049.60 |
| Manufacturer Part Number | SS65100-030G | |||
| Description | CONN 10-10 MOD JACK VERT EPP918A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SS65100-030G |
| Vendor | Stewart Connector Systems, Inc |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Lock, EPP918A, Panel Stops |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole |
| Number of Ports | 1 |
| Number of Positions/Contacts | 10p10c (RJ50) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Unshielded |
| Tab Direction | User Selectable |
| Termination | Solder |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SS65100 030G SS65100030G |
SS65100-030G Specification Sheet
CONN 10-10 MOD JACK VERT EPP918A - SS65100-030G (SS65100-030G-ND) - Connectors
Related parts Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Lock, EPP918A, Panel Stops SS65100-030GModular - Jack Connector Stewart Connector Systems, Inc Jack Board Lock, EPP918A, Panel Stops SS65100-030G
Order 'conn 10-10 mod jack vert epp918a - SS65100-030G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS65100-030G-ND.
Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock, EPP918A, Panel Stops SS65100-022G
Order 'conn 10-8 mod jack shld epp918a - SS65100-022G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS65100-022G-ND.
Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock, EPP918A SS65100-024G
Order 'conn 10-8 mod jack shld epp918a - SS65100-024G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS65100-024G-ND.
Modular - Jack Connector Stewart Connector Systems Inc Jack Board Lock, Panel Stops SS65100-030F
Order 'conn 10-10 mod jack vert - SS65100-030F' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1113-ND.
Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock, EPP918A SS64100-042G
Order 'conn 10-10 mod jack shld epp918a - SS64100-042G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS64100-042G-ND.
Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock, EPP918A SS71800-019G
Order 'conn 8-8 mod jack shield epp918a - SS71800-019G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1166-ND.
Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock, EPP918A SS71800-029G
Order 'conn 8-8 mod jack shield epp918a - SS71800-029G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS71800-029G-ND.
Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock, EPP918A SS64600-033G
Order 'conn 6-6 mod jack shld epp918a - SS64600-033G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS64600-033G-ND.
Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock, EPP918A, Panel Stops SS64800-022G
Order 'conn 8-8 mod jack shld epp918a - SS64800-022G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS64800-022G-ND.
Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock, EPP918A SS64800-031G
Order 'conn 8-8 mod jack shld epp918a - SS64800-031G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS64800-031G-ND.
Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock, EPP918A SS64800-056G
Order 'conn 8-8 mod jack shld epp918a - SS64800-056G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS64800-056G-ND.
Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock, EPP918A SS71800-007G
Order 'conn 8-8 mod jack shield epp918a - SS71800-007G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS71800-007G-ND.
Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock, EPP918A SS71800-016G
Order 'conn 8-8 mod jack shield epp918a - SS71800-016G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS71800-016G-ND.
Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Guide, Board Lock, EPP918A SS73100-046G
Order 'conn 8-8 mod jack 12port epp918a - SS73100-046G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS73100-046G-ND.
Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Lock, EPP918A SS65100-003G
Order 'conn 10-10 mod jack epp918a - SS65100-003G' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number SS65100-003G-ND.
Options for Modular - Jack Connector Stewart Connector Systems, Inc Jack Board Lock, EPP918A, Panel Stops SS65100-030G
Send this link via E-Mail
Help With This Screen
