MONITOR W/SPLIT REMOTE MOD 120V - 19232 - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | 16-1117-ND |
1 |
243.11000 |
Extended Price
243.11 |
| Manufacturer Part Number | 19232 | |||
| Description | MONITOR W/SPLIT REMOTE MOD 120V | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19232 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Type | Continuous |
| Features | - |
| For Use With/Related Products | Wrist strap and cord |
| Power Supply Type | 120V AC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Not Applicable |
| Other Names |
19232 19232 16 1117 ND 161117ND 16-1117 |
19232 Specification Sheet
MONITOR W/SPLIT REMOTE MOD 120V - 19232 (16-1117-ND) - Static Control, ESD, Clean Room Products
Related parts Static Control, ESD, Clean Room Products:MONITOR W/SPLIT REMOTE MOD 120V - 19232
Order 'monitor w/split remote mod 120v - 19232' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1117-ND.
MONITOR DUAL WIRE CONTINOUS 120V - 19665
Order 'monitor dual wire continous 120v - 19665' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19665-ND.
RFID 2000 HP REMOTE MOD 134.2KHZ - RI-RFM-008B-00
Order 'rfid 2000 hp remote mod 134.2khz - RI-RFM-008B-00' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1033-ND.
RFID 2000 HP REMOTE MOD 134.2KHZ - RI-RFM-008B-30
Order 'rfid 2000 hp remote mod 134.2khz - RI-RFM-008B-30' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1126-ND.
MONITOR WORKSTATION MINI 120V - 19212
Order 'monitor workstation mini 120v - 19212' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1083-ND.
ADAPTER AC COMBO TESTER 120V - 98256
Order 'adapter ac combo tester 120v - 98256' online from Digi-Key. Manufactured by Desco. Digi-Key part number 98256-ND.
MONITR CONTINUOUS MULTI-MNT 120V - 19226
Order 'monitr continuous multi-mnt 120v - 19226' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1116-ND.
TESTER W/S 2 STATE TOUCH NIST - 19350
Order 'tester w/s 2 state touch nist - 19350' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19350-ND.
MONITOR WRIST STRAP DUAL COND - 725
Order 'monitor wrist strap dual cond - 725' online from Digi-Key. Manufactured by 3M. Digi-Key part number 7253M-ND.
STATIC MONITOR W/O POWER SUPPLY - 790
Order 'static monitor w/o power supply - 790' online from Digi-Key. Manufactured by 3M. Digi-Key part number 790-ND.
TESTER AC OUTLET & WRIST STRAP - 98130
Order 'tester ac outlet & wrist strap - 98130' online from Digi-Key. Manufactured by Desco. Digi-Key part number 98130-ND.
IC DUAL PWR SUPPLY MONITOR 8MSOP - LTC1921CMS8
Order 'ic dual pwr supply monitor 8msop - LTC1921CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921CMS8-ND.
IC DUAL PWR SUPPLY MONITOR 8MSOP - LTC1921CMS8#PBF
Order 'ic dual pwr supply monitor 8msop - LTC1921CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921CMS8#PBF-ND.
IC DUAL PWR SUPPLY MONITOR 8MSOP - LTC1921CMS8#TR
Order 'ic dual pwr supply monitor 8msop - LTC1921CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1921CMS8TR-ND.
IC DUAL PWR SUPPLY MONITOR 8MSOP - LTC1921CMS8#TRPBF
Order 'ic dual pwr supply monitor 8msop - LTC1921CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921CMS8#TRPBF-ND.
Send this link via E-Mail
Help With This Screen
