SENSOR HALL EFFECT UNIPOLAR SMD - SS541AT - Sensors, Transducers
| Digi-Key Part Number | 480-2012-6-ND |
1 10 25 50 100 250 500 |
2.36000 1.45500 1.30200 1.18340 1.06460 .99660 .94126 |
Extended Price
2.36 14.55 32.55 59.17 106.46 249.15 470.63 |
| Manufacturer Part Number | SS541AT | |||
| Description | SENSOR HALL EFFECT UNIPOLAR SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SS541AT |
| Vendor | Honeywell Sensing and Control (VA) |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | SOT-89 |
| Current - Output (Max) | 20mA |
| Sensing Range | 115G Trip, 20G Release |
| Operating Temperature | -40°C ~ 150°C |
| Output Type | - |
| Type | Digital Unipolar Switch |
| Voltage - Supply | 3.8 V ~ 30 V |
| Current - Supply | 8.7mA |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 18mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SS541AT SS541AT 480 2012 6 ND 48020126ND 480-2012-6 |
SS541AT Specification Sheet
SENSOR HALL EFFECT UNIPOLAR SMD - SS541AT (480-2012-6-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR HALL EFFECT UNIPOLAR SMD - SS541AT
Order 'sensor hall effect unipolar smd - SS541AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-2012-1-ND.
SENSOR HALL EFFECT UNIPOLAR SMD - SS541AT
Order 'sensor hall effect unipolar smd - SS541AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-2012-6-ND.
SENSOR HALL EFFECT UNIPOLAR SMD - SS541AT
Order 'sensor hall effect unipolar smd - SS541AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2012-2-ND.
SENSOR HALL EFFECT BIPOLAR SMD - SS51T
Order 'sensor hall effect bipolar smd - SS51T' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-2010-1-ND.
SENSOR HALL EFFECT BIPOLAR SMD - SS511AT
Order 'sensor hall effect bipolar smd - SS511AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-2011-1-ND.
SENSOR HALL EFFECT LATCHING SMD - SS561AT
Order 'sensor hall effect latching smd - SS561AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-2013-1-ND.
SENSOR HALL EFFECT BIPOLAR SMD - SS511AT
Order 'sensor hall effect bipolar smd - SS511AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-2011-6-ND.
SENSOR HALL EFFECT LATCHING SMD - SS561AT
Order 'sensor hall effect latching smd - SS561AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-2013-6-ND.
SENSOR HALL EFFECT BIPOLAR SMD - SS30AT
Order 'sensor hall effect bipolar smd - SS30AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3295-1-ND.
SENSOR HALL EFFECT BIPOLAR SMD - SS30AT
Order 'sensor hall effect bipolar smd - SS30AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3295-6-ND.
SENSOR HALL EFFECT BIPOLAR SMD - SS51T
Order 'sensor hall effect bipolar smd - SS51T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2010-2-ND.
SENSOR HALL EFFECT BIPOLAR SMD - SS511AT
Order 'sensor hall effect bipolar smd - SS511AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2011-2-ND.
SENSOR HALL EFFECT LATCHING SMD - SS561AT
Order 'sensor hall effect latching smd - SS561AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2013-2-ND.
SENSOR HALL EFFECT BIPOLAR SMD - SS30AT
Order 'sensor hall effect bipolar smd - SS30AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3295-2-ND.
SENSOR SS HALL EFFECT UNIPOLAR - SS441A
Order 'sensor ss hall effect unipolar - SS441A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2001-ND.
Send this link via E-Mail
Help With This Screen
