Keywords:





BATT NIMH 1.2V 1900MAH H TYPE - HHR-210AH - Batteries

Digi-Key Part Number P635-ND
Price Break
1
10
50
120
360
600
1080
2520
5040
Unit Price
6.48000
5.82800
5.18000
4.53250
4.14400
3.88500
3.56125
3.30225
3.23750
Extended Price
6.48
58.28
259.00
543.90
1491.84
2331.00
3846.15
8321.67
16317.00
Manufacturer Part NumberHHR-210AH
DescriptionBATT NIMH 1.2V 1900MAH H TYPE
Quantity Available 547
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHHR-210AH
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeA - Flat Top
Voltage - Rated 1.2V
Capacity1900mAh
Shipping Info-
RechargeabilityYes
Termination StyleFlat Top (Non-Extending)
Size / Dimension0.67" Dia x 1.97" H (17.0mm x 50.0mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HHR 210AH
HHR210AH
P635 ND
P635ND
P635

HHR-210AH Specification Sheet

Image of BATT NIMH 1.2V 1900MAH H TYPE - HHR-210AH

BATT NIMH 1.2V 1900MAH H TYPE - HHR-210AH (P635-ND) - Batteries

Related parts Batteries :
BATT NIMH 1.2V 1900MAH H TYPE - HHR-210AH
 Order 'batt nimh 1.2v 1900mah h type - HHR-210AH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P635-ND.
BATT NIMH 1.2V 500MAH H TYPE - HHR-60AAAH
 Order 'batt nimh 1.2v 500mah h type - HHR-60AAAH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P634-ND.
BATT NIMH 1.2V 1900MAH W/TAB - HHR-210AHT
 Order 'batt nimh 1.2v 1900mah w/tab - HHR-210AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P635T-ND.
BATT NIMH 1.2V 3200MAH H TYPE - HHR-330AH
 Order 'batt nimh 1.2v 3200mah h type - HHR-330AH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P636-ND.
BATT NIMH 1.2V 3500MAH H TYPE - HHR-370AH
 Order 'batt nimh 1.2v 3500mah h type - HHR-370AH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P637-ND.
BATT NIMH 1.2V 2500MAH H TYPE - HHR-250SCH
 Order 'batt nimh 1.2v 2500mah h type - HHR-250SCH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P638-ND.
BATT NIMH 1.2V 3100MAH H TYPE - HHR-300CH
 Order 'batt nimh 1.2v 3100mah h type - HHR-300CH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P639-ND.
BATT NIMH 1.2V 500MAH W/TAB - HHR-60AAAHT
 Order 'batt nimh 1.2v 500mah w/tab - HHR-60AAAHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P634T-ND.
BATT NIMH 1.2V 3200MAH W/TAB - HHR-330AHT
 Order 'batt nimh 1.2v 3200mah w/tab - HHR-330AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P636T-ND.
BATT NIMH 1.2V 3500MAH W/TAB - HHR-370AHT
 Order 'batt nimh 1.2v 3500mah w/tab - HHR-370AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P637T-ND.
BATT NIMH 1.2V 2500MAH W/TAB - HHR-250SCHT
 Order 'batt nimh 1.2v 2500mah w/tab - HHR-250SCHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P638T-ND.
BATT NIMH 1.2V 3100MAH W/TAB - HHR-300CHT
 Order 'batt nimh 1.2v 3100mah w/tab - HHR-300CHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P639T-ND.
BATTERY NIMH 1.2V 2000MAH W/TAB - HHR-200AB20T
 Order 'battery nimh 1.2v 2000mah w/tab - HHR-200AB20T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010T-ND.
BATTERY NIMH 1.2V 550MAH W/TAB - HHR-55AAAC1
 Order 'battery nimh 1.2v 550mah w/tab - HHR-55AAAC1' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011T-ND.
BATTERY NIMH 1.2V 650MAH W/TAB - HHR-65TAB17
 Order 'battery nimh 1.2v 650mah w/tab - HHR-65TAB17' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012T-ND.

Send this link via E-Mail
Help With This Screen

BATT NIMH 1.2V 1900MAH H TYPE - HHR-210AH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT NIMH 1.2V 1000MAH W/TAB - HR-4U-1000T Next: BATT NIMH 1.2V 1900MAH W/TAB - HHR-210AHT
BATT NIMH 1.2V 1900MAH H TYPE - HHR-210AH