IDC CABLE- APK60G/ AE60M / APK60 - A3KKG-6018M - Cable Assemblies
| Digi-Key Part Number | A3KKG-6018M-ND |
1 10 100 250 500 1000 2500 5000 |
33.93000 27.62700 20.35690 17.56992 16.35820 14.10441 13.32891 12.89269 |
Extended Price
33.93 276.27 2035.69 4392.48 8179.10 14104.41 33322.28 64463.45 |
| Manufacturer Part Number | A3KKG-6018M | |||
| Description | IDC CABLE- APK60G/ AE60M / APK60 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3KKG-6018M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 60 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3KKG 6018M A3KKG6018M |
IDC CABLE- APK60G/ AE60M / APK60 - A3KKG-6018M (A3KKG-6018M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- APK60G/ AE60M / APK60 - A3KKG-6018M
Order 'idc cable- apk60g/ ae60m / apk60 - A3KKG-6018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKG-6018M-ND.
IDC CABLE- APK60G/ AE60M / APK60 - A3KKG-6006M
Order 'idc cable- apk60g/ ae60m / apk60 - A3KKG-6006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKG-6006M-ND.
IDC CABLE- APK60G/ AE60M / APK60 - A3KKG-6036M
Order 'idc cable- apk60g/ ae60m / apk60 - A3KKG-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKG-6036M-ND.
IDC CABLE- ASC60G/ AE60M / APK60 - A3AKG-6018M
Order 'idc cable- asc60g/ ae60m / apk60 - A3AKG-6018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-6018M-ND.
IDC CABLE- AKN60A/ AE60M / APK60 - A3CKA-6018M
Order 'idc cable- akn60a/ ae60m / apk60 - A3CKA-6018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-6018M-ND.
IDC CABLE- AKC60G/ AE60M / APK60 - A3CKG-6018M
Order 'idc cable- akc60g/ ae60m / apk60 - A3CKG-6018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-6018M-ND.
IDC CABLE- AKR60A/ AE60M / APK60 - A3DKA-6018M
Order 'idc cable- akr60a/ ae60m / apk60 - A3DKA-6018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-6018M-ND.
IDC CABLE- APK60A/ AE60M / APK60 - A3KKA-6018M
Order 'idc cable- apk60a/ ae60m / apk60 - A3KKA-6018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKA-6018M-ND.
IDC CABLE- APK60G/ AE60M / X - A1KXG-6036M
Order 'idc cable- apk60g/ ae60m / x - A1KXG-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXG-6036M-ND.
IDC CABLE- ASN60A/ AE60M / ASN60 - A3AAA-6018M
Order 'idc cable- asn60a/ ae60m / asn60 - A3AAA-6018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-6018M-ND.
IDC CABLE- ASC60G/ AE60M / ASC60 - A3AAG-6018M
Order 'idc cable- asc60g/ ae60m / asc60 - A3AAG-6018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-6018M-ND.
IDC CABLE-ASN60A/ AE60M / APK60A - A3AKA-6018M
Order 'idc cable-asn60a/ ae60m / apk60a - A3AKA-6018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-6018M-ND.
IDC CABLE- ASC60G/ AE60M / APK60 - A3AKG-6006M
Order 'idc cable- asc60g/ ae60m / apk60 - A3AKG-6006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-6006M-ND.
IDC CABLE- ASC60G/ AE60M / APK60 - A3AKG-6036M
Order 'idc cable- asc60g/ ae60m / apk60 - A3AKG-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-6036M-ND.
IDC CABLE- ASS60A/ AE60M / ASS60 - A3BBA-6018M
Order 'idc cable- ass60a/ ae60m / ass60 - A3BBA-6018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-6018M-ND.
Send this link via E-Mail
Help With This Screen