CHOKE DUAL 20/5MHY 4/8A - CL-4-8 - Inductors, Coils, Chokes
| Digi-Key Part Number | CL-4-8-ND |
20 |
35.97500 |
Extended Price
719.50 |
| Manufacturer Part Number | CL-4-8 | |||
| Description | CHOKE DUAL 20/5MHY 4/8A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CL-4-8 |
| Vendor | Signal Transformers |
| Category | Inductors, Coils, Chokes |
| DC Resistance (DCR) | 150.0 mOhm Max |
| Current | 4A |
| Number of Coils | 2 |
| Mounting Type | Chassis Mount |
| Package / Case | 3.000" L x 2.870" W x 2.500" H (76.20mm x 73.00mm x 63.50mm) |
| Tolerance | - |
| Packaging | Box |
| Inductance Per Coil | 10µH |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CL 4 8 CL48 |
CL-4-8 Specification Sheet
CHOKE DUAL 20/5MHY 4/8A - CL-4-8 (CL-4-8-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :CHOKE DUAL 20/5MHY 4/8A - CL-4-8
Order 'choke dual 20/5mhy 4/8a - CL-4-8' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL-4-8-ND.
CHOKE DUAL 40/10MHY 2/4A - CL-2-4
Order 'choke dual 40/10mhy 2/4a - CL-2-4' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL-2-4-ND.
TRANSFMR AUDIO 3.4KCT 4/8/16 IMP - 1650KP
Order 'transfmr audio 3.4kct 4/8/16 imp - 1650KP' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1650KP-ND.
TRANSFORMR AUDIO 5KCT 4/8/16 IMP - 1650RP
Order 'transformr audio 5kct 4/8/16 imp - 1650RP' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1650RP-ND.
INSULATION BOOT #4/#8 BLACK - 1651003-1
Order 'insulation boot #4/#8 black - 1651003-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36304-ND.
INSULATION BOOT #4/#8 RED - 1651003-2
Order 'insulation boot #4/#8 red - 1651003-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36305-ND.
INSULATION BOOT #4/#8 GREY - 1651003-3
Order 'insulation boot #4/#8 grey - 1651003-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36306-ND.
INSULATION BOOT #4/#8 BLUE - 1651003-4
Order 'insulation boot #4/#8 blue - 1651003-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36307-ND.
CHOKE DUAL 72/18MHY 1/2A - CL-1-2
Order 'choke dual 72/18mhy 1/2a - CL-1-2' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL-1-2-ND.
CHOKE DUAL 4.8/1.2MHY 12/24A - CL-12-24
Order 'choke dual 4.8/1.2mhy 12/24a - CL-12-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL-12-24-ND.
CHOKE DUAL 1.2/0.3MHY 25/50A - CL-25-50
Order 'choke dual 1.2/0.3mhy 25/50a - CL-25-50' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL-25-50-ND.
CHOKE DUAL 0.5/0.12MHY 50/100A - CL-50-100
Order 'choke dual 0.5/0.12mhy 50/100a - CL-50-100' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL-50-100-ND.
CHOKE DUAL 12/3MHY 6/12A - CL-6-12
Order 'choke dual 12/3mhy 6/12a - CL-6-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL-6-12-ND.
IC CLOCK BUFFER 1:4 8-SOIC - ICS651BMLF
Order 'ic clock buffer 1:4 8-soic - ICS651BMLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS651BMLF-ND.
IC CLOCK BUFFER 1:4 8-SOIC - ICS651BMLFT
Order 'ic clock buffer 1:4 8-soic - ICS651BMLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS651BMLFT-ND.
Send this link via E-Mail
Help With This Screen
