1000µF Tantalum Capacitor Vishay/Sprague Axial 60V STE1000-60T4MI
CAP WET TAN 1000UF 60V 20% AXIAL - STE1000-60T4MI - Capacitors
| Digi-Key Part Number | 718-1682-ND |
1 10 100 250 |
167.93000 143.94000 127.14700 119.95000 |
Extended Price
167.93 1439.40 12714.70 29987.50 |
| Manufacturer Part Number | STE1000-60T4MI | |||
| Description | CAP WET TAN 1000UF 60V 20% AXIAL | |||
| Quantity Available | 74 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1000µF Tantalum Capacitor Vishay/Sprague Axial 60V STE1000-60T4MI
| Technical/Catalog Information | STE1000-60T4MI |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 1000µF |
| Voltage - Rated | 60V |
| Tolerance | ±20% |
| Features | Wet Tantalum |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 300.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Hermetically Sealed |
| Package / Case | Axial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
STE1000 60T4MI STE100060T4MI 718 1682 ND 7181682ND 718-1682 |
STE1000-60T4MI Specification Sheet
CAP WET TAN 1000UF 60V 20% AXIAL - STE1000-60T4MI (718-1682-ND) - Capacitors
Related parts 1000µF Tantalum Capacitor Vishay/Sprague Axial 60V STE1000-60T4MI1000µF Tantalum Capacitor Vishay/Sprague Axial 60V STE1000-60T4MI
Order 'cap wet tan 1000uf 60v 20% axial - STE1000-60T4MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1682-ND.
370µF Tantalum Capacitor Vishay/Sprague Axial 60V ST370-60L2MI
Order 'cap wet tan 370uf 60v 20% axial - ST370-60L2MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1689-ND.
3300µF Tantalum Capacitor Vishay/Sprague Axial 16V STE3300-16T3MI
Order 'cap wet tan 3300uf 16v 20% axial - STE3300-16T3MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1684-ND.
6000µF Tantalum Capacitor Vishay/Sprague Axial 16V STE6000-16T4MI
Order 'cap wet tan 6000uf 16v 20% axial - STE6000-16T4MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1685-ND.
180µF Tantalum Capacitor Vishay/Sprague Axial 75V STE180-75T2MI
Order 'cap wet tan 180uf 75v 20% axial - STE180-75T2MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number STE180-75T2MI-ND.
750µF Tantalum Capacitor Vishay/Sprague Axial 75V STE750-75T4MI
Order 'cap wet tan 750uf 75v 20% axial - STE750-75T4MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number STE750-75T4MI-ND.
68µF Tantalum Capacitor Vishay/Sprague Axial 100V ST68-100T2MI
Order 'cap wet tan 68uf 100v 20% axial - ST68-100T2MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1690-ND.
400µF Tantalum Capacitor Vishay/Sprague Axial 100V STE400-100T4MI
Order 'cap wet tan 400uf 100v 20% axial - STE400-100T4MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1691-ND.
1000µF Tantalum Capacitor Vishay/Sprague Axial 60V STE1000-60T4KI
Order 'cap wet tan 1000uf 10% 60v axial - STE1000-60T4KI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number STE1000-60T4KI-ND.
20µF Tantalum Capacitor Vishay/Sprague Axial 10V 109D206X9010C2
Order 'cap wet tant 20uf 10% 10v axial - 109D206X9010C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D206X9010C2-ND.
20µF Tantalum Capacitor Vishay/Sprague Axial 10V 135D206X9010C2
Order 'cap wet tant 20uf 10% 10v axial - 135D206X9010C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D206X9010C2-ND.
20µF Tantalum Capacitor Vishay/Sprague Axial 10V 135D206X9010C6
Order 'cap wet tant 20uf 10% 10v axial - 135D206X9010C6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D206X9010C6-ND.
10000µF Tantalum Capacitor Vishay/Sprague Axial 10V STE10000-10T4MI
Order 'cap wet tan 10000uf 10v 20% axil - STE10000-10T4MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1681-ND.
10µF Tantalum Capacitor Vishay/Sprague Axial 125V ST10-125T1KI
Order 'cap wet tan 10uf 125v 10% axial - ST10-125T1KI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1692-ND.
110µF Tantalum Capacitor Vishay/Sprague Axial 75V ST110-75T2KI
Order 'cap wet tan 110uf 75v 10% axial - ST110-75T2KI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1693-ND.
Options for 1000µF Tantalum Capacitor Vishay/Sprague Axial 60V STE1000-60T4MI
Send this link via E-Mail
Help With This Screen
