CAP WET TAN 10000UF 10V 20% AXIL - STE10000-10T4MI - Capacitors
10000µF Tantalum Capacitor Vishay/Sprague Axial 10V STE10000-10T4MI
| Digi-Key Part Number | 718-1681-ND |
1 10 100 250 |
280.28000 240.24000 212.21200 200.20000 |
Extended Price
280.28 2402.40 21221.20 50050.00 |
| Manufacturer Part Number | STE10000-10T4MI | |||
| Description | CAP WET TAN 10000UF 10V 20% AXIL | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10000µF Tantalum Capacitor Vishay/Sprague Axial 10V STE10000-10T4MI
| Technical/Catalog Information | STE10000-10T4MI |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 10000µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | Wet Tantalum |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 100.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Hermetically Sealed |
| Package / Case | Axial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
STE10000 10T4MI STE1000010T4MI 718 1681 ND 7181681ND 718-1681 |
STE10000-10T4MI Specification Sheet
CAP WET TAN 10000UF 10V 20% AXIL - STE10000-10T4MI (718-1681-ND) - Capacitors
Related parts 10000µF Tantalum Capacitor Vishay/Sprague Axial 10V STE10000-10T4MICAP WET TAN 10000UF 10V 20% AXIL - STE10000-10T4MI
Order 'cap wet tan 10000uf 10v 20% axil - STE10000-10T4MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1681-ND.
CAP WET TAN 10000UF 10% 10VAXIAL - STE10000-10T4KI
Order 'cap wet tan 10000uf 10% 10vaxial - STE10000-10T4KI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number STE10000-10T4KI-ND.
CAP WET TAN 4700UF 10V 10% AXIAL - STE4700-10T3KI
Order 'cap wet tan 4700uf 10v 10% axial - STE4700-10T3KI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1686-ND.
CAP WET TAN 1000UF 60V 20% AXIAL - STE1000-60T4MI
Order 'cap wet tan 1000uf 60v 20% axial - STE1000-60T4MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1682-ND.
CAP WET TAN 3300UF 16V 20% AXIAL - STE3300-16T3MI
Order 'cap wet tan 3300uf 16v 20% axial - STE3300-16T3MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1684-ND.
CAP WET TAN 6000UF 16V 20% AXIAL - STE6000-16T4MI
Order 'cap wet tan 6000uf 16v 20% axial - STE6000-16T4MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1685-ND.
CAP WET TAN 180UF 75V 20% AXIAL - STE180-75T2MI
Order 'cap wet tan 180uf 75v 20% axial - STE180-75T2MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number STE180-75T2MI-ND.
CAP WET TAN 750UF 75V 20% AXIAL - STE750-75T4MI
Order 'cap wet tan 750uf 75v 20% axial - STE750-75T4MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number STE750-75T4MI-ND.
CAP WET TAN 370UF 60V 20% AXIAL - ST370-60L2MI
Order 'cap wet tan 370uf 60v 20% axial - ST370-60L2MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1689-ND.
CAP WET TAN 68UF 100V 20% AXIAL - ST68-100T2MI
Order 'cap wet tan 68uf 100v 20% axial - ST68-100T2MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1690-ND.
CAP WET TAN 400UF 100V 20% AXIAL - STE400-100T4MI
Order 'cap wet tan 400uf 100v 20% axial - STE400-100T4MI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1691-ND.
CAP WET TANT 20UF 10% 10V AXIAL - 109D206X9010C2
Order 'cap wet tant 20uf 10% 10v axial - 109D206X9010C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D206X9010C2-ND.
CAP WET TANT 20UF 10% 10V AXIAL - 135D206X9010C2
Order 'cap wet tant 20uf 10% 10v axial - 135D206X9010C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D206X9010C2-ND.
CAP WET TANT 20UF 10% 10V AXIAL - 135D206X9010C6
Order 'cap wet tant 20uf 10% 10v axial - 135D206X9010C6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D206X9010C6-ND.
CAP TANT 150UF 10V 20% SMD - 592D157X0010D2T20H
Order 'cap tant 150uf 10v 20% smd - 592D157X0010D2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D157X0010D2T20H-ND.
Options for 10000µF Tantalum Capacitor Vishay/Sprague Axial 10V STE10000-10T4MI
Send this link via E-Mail
Help With This Screen
