Mosfet - Single Discrete Semiconductor Product 74A 600V 447W STMicroelectronics Through Hole STY80NM60N
MOSFET N-CH 600V 74A MAX247 - STY80NM60N - Discrete Semiconductor Products
| Digi-Key Part Number | 497-8466-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
34.10000 31.00000 24.80000 22.47500 20.92500 19.76250 19.22000 18.98750 18.60000 |
Extended Price
34.10 310.00 2480.00 5618.75 10462.50 19762.50 48050.00 94937.50 186000.00 |
| Manufacturer Part Number | STY80NM60N | |||
| Description | MOSFET N-CH 600V 74A MAX247 | |||
| Quantity Available | 482 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STY80NM60N |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 600V |
| Current - Continuous Drain (Id) @ 25° C | 74A |
| Rds On (Max) @ Id, Vgs | 35 mOhm @ 37A, 10V |
| Input Capacitance (Ciss) @ Vds | 10100pF @ 50V |
| Power - Max | 447W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 360nC @ 10V |
| Package / Case | MAX247 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STY80NM60N STY80NM60N 497 8466 5 ND 49784665ND 497-8466-5 |
STY80NM60N Specification Sheet
MOSFET N-CH 600V 74A MAX247 - STY80NM60N (497-8466-5-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 74A 600V 447W STMicroelectronics Through Hole STY80NM60NMosfet - Single Discrete Semiconductor Product 74A 600V 447W STMicroelectronics Through Hole STY80NM60N
Order 'mosfet n-ch 600v 74a max247 - STY80NM60N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8466-5-ND.
Mosfet - Single Discrete Semiconductor Product 7.4A 600V 3.13W Fairchild Semiconductor Surface Mount FQB7N60TM
Order 'mosfet n-ch 600v 7.4a d2pak - FQB7N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQB7N60TM-ND.
Mosfet - Single Discrete Semiconductor Product 7.4A 600V 3.13W Fairchild Semiconductor Through Hole FQI7N60TU
Order 'mosfet n-ch 600v 7.4a i2pak - FQI7N60TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQI7N60TU-ND.
Mosfet - Single Discrete Semiconductor Product 7.4A 600V 142W Fairchild Semiconductor Through Hole FQP7N60
Order 'mosfet n-ch 600v 7.4a to-220 - FQP7N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP7N60-ND.
Mosfet - Single Discrete Semiconductor Product 7.4A 600V 3.13W Fairchild Semiconductor Surface Mount FQB7N60TM_WS
Order 'mosfet n-ch 600v 7.4a d2pak - FQB7N60TM_WS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQB7N60TM_WS-ND.
Mosfet - Single Discrete Semiconductor Product 60A 600V 560W STMicroelectronics Through Hole STY60NM60
Order 'mosfet n-ch 600v 60a max247 - STY60NM60' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3268-5-ND.
Mosfet - Single Discrete Semiconductor Product 1A 600V 30W STMicroelectronics (VA) Surface Mount STD1NK60T4
Order 'mosfet n-ch 600v 1a dpak - STD1NK60T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2483-1-ND.
Mosfet - Single Discrete Semiconductor Product 1A 600V 30W STMicroelectronics Surface Mount STD1NK60T4
Order 'mosfet n-ch 600v 1a dpak - STD1NK60T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2483-2-ND.
Mosfet - Single Discrete Semiconductor Product 2A 600V 50W STMicroelectronics (VA) Surface Mount STD1HNC60T4
Order 'mosfet n-ch 600v 2a dpak - STD1HNC60T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2485-1-ND.
Mosfet - Single Discrete Semiconductor Product 2A 600V 50W STMicroelectronics Surface Mount STD1HNC60T4
Order 'mosfet n-ch 600v 2a dpak - STD1HNC60T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2485-2-ND.
Mosfet - Single Discrete Semiconductor Product 4A 600V 70W STMicroelectronics (VA) Surface Mount STB4NK60ZT4
Order 'mosfet n-ch 600v 4a d2pak - STB4NK60ZT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2486-1-ND.
Mosfet - Single Discrete Semiconductor Product 4A 600V 70W STMicroelectronics Surface Mount STB4NK60ZT4
Order 'mosfet n-ch 600v 4a d2pak - STB4NK60ZT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2486-2-ND.
Mosfet - Single Discrete Semiconductor Product 7.2A 600V 125W STMicroelectronics Through Hole STP7NB60
Order 'mosfet n-ch 600v 7.2a to-220 - STP7NB60' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2761-5-ND.
Mosfet - Single Discrete Semiconductor Product 5A 600V 100W STMicroelectronics Through Hole STP5NB60
Order 'mosfet n-ch 600v 5a to-220 - STP5NB60' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2769-5-ND.
Mosfet - Single Discrete Semiconductor Product 20A 600V 45W STMicroelectronics Through Hole STP20NM60FP
Order 'mosfet n-ch 600v 20a to220fp - STP20NM60FP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2771-5-ND.
Options for Mosfet - Single Discrete Semiconductor Product 74A 600V 447W STMicroelectronics Through Hole STY80NM60N
Send this link via E-Mail
Help With This Screen
