IC PWR DIST SWITCH ADJ SOT23-6 - TPS2552DBVT - Integrated Circuits (ICs)
Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) Adjustable 2.5 ~ 6.5 V TPS2552DBVT
| Digi-Key Part Number | 296-23988-1-ND |
1 25 100 |
2.03000 1.62000 1.21500 |
Extended Price
2.03 40.50 121.50 |
| Manufacturer Part Number | TPS2552DBVT | |||
| Description | IC PWR DIST SWITCH ADJ SOT23-6 | |||
| Quantity Available | 112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2552DBVT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.5 ~ 6.5 V |
| Package / Case | SOT-23-6 |
| Packaging | Cut Tape (CT) |
| Current Limit | Adjustable |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 95 mOhm |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2552DBVT TPS2552DBVT 296 23988 1 ND 296239881ND 296-23988-1 |
TPS2552DBVT Specification Sheet
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2552DBVT (296-23988-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) Adjustable 2.5 ~ 6.5 V TPS2552DBVTIC PWR DIST SWITCH ADJ SOT23-6 - TPS2552DBVT
Order 'ic pwr dist switch adj sot23-6 - TPS2552DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23988-1-ND.
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2552DBVT
Order 'ic pwr dist switch adj sot23-6 - TPS2552DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23988-2-ND.
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2552DBVT
Order 'ic pwr dist switch adj sot23-6 - TPS2552DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23988-6-ND.
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2552DBVT-1
Order 'ic pwr dist switch adj sot23-6 - TPS2552DBVT-1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23989-1-ND.
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2552DBVT-1
Order 'ic pwr dist switch adj sot23-6 - TPS2552DBVT-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23989-2-ND.
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2552DBVT-1
Order 'ic pwr dist switch adj sot23-6 - TPS2552DBVT-1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23989-6-ND.
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2550DBVT
Order 'ic pwr dist switch adj sot23-6 - TPS2550DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23131-1-ND.
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2550DBVT
Order 'ic pwr dist switch adj sot23-6 - TPS2550DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23131-2-ND.
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2550DBVT
Order 'ic pwr dist switch adj sot23-6 - TPS2550DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23131-6-ND.
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2551DBVT
Order 'ic pwr dist switch adj sot23-6 - TPS2551DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23133-1-ND.
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2551DBVT
Order 'ic pwr dist switch adj sot23-6 - TPS2551DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23133-2-ND.
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2551DBVT
Order 'ic pwr dist switch adj sot23-6 - TPS2551DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23133-6-ND.
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2551DBVR
Order 'ic pwr dist switch adj sot23-6 - TPS2551DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2551DBVR-ND.
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2553DBVT
Order 'ic pwr dist switch adj sot23-6 - TPS2553DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23990-1-ND.
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2553DBVT
Order 'ic pwr dist switch adj sot23-6 - TPS2553DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23990-2-ND.
Options for Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) Adjustable 2.5 ~ 6.5 V TPS2552DBVT
Send this link via E-Mail
Help With This Screen
