Semtech (VA) Codec Integrated Circuit (ics) Audio Codec Digi-Reel® 1.8 V ~ 3.6 V XE3005I064TRLF
IC CODEC LOW PWR 16BIT 20-UCSP - XE3005I064TRLF - Integrated Circuits (ICs)
| Digi-Key Part Number | XE3005I064DKR-ND |
1 25 100 |
4.10000 2.72240 2.29600 |
Extended Price
4.10 68.06 229.60 |
| Manufacturer Part Number | XE3005I064TRLF | |||
| Description | IC CODEC LOW PWR 16BIT 20-UCSP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XE3005I064TRLF |
| Vendor | Semtech (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Audio Codec |
| Number of ADCs / DACs | 1 / 1 |
| Dynamic Range, ADCs / DACs (db) Typ | 78 / 78 |
| S/N Ratio, ADCs / DACs (db) Typ | 78 / 78 |
| Resolution (Bits) | 16 b |
| Voltage - Supply, Analog | 1.8 V ~ 3.6 V |
| Voltage - Supply, Digital | 1.8 V ~ 3.6 V |
| Mounting Type | Surface Mount |
| Package / Case | 20-UCSP |
| Packaging | Digi-Reel® |
| Operating Temperature | -20°C ~ 70°C |
| Sigma Delta | Yes |
| Interface | Serial |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XE3005I064TRLF XE3005I064TRLF XE3005I064DKR ND XE3005I064DKRND XE3005I064DKR |
XE3005I064TRLF Specification Sheet
IC CODEC LOW PWR 16BIT 20-UCSP - XE3005I064TRLF (XE3005I064DKR-ND) - Integrated Circuits (ICs)
Related parts Semtech (VA) Codec Integrated Circuit (ics) Audio Codec Digi-Reel® 1.8 V ~ 3.6 V XE3005I064TRLFSemtech (VA) Codec Integrated Circuit (ics) Audio Codec Cut Tape (CT) 1.8 V ~ 3.6 V XE3005I064TRLF
Order 'ic codec low pwr 16bit 20-ucsp - XE3005I064TRLF' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number XE3005I064CT-ND.
Semtech (VA) Codec Integrated Circuit (ics) Audio Codec Digi-Reel® 1.8 V ~ 3.6 V XE3005I064TRLF
Order 'ic codec low pwr 16bit 20-ucsp - XE3005I064TRLF' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number XE3005I064DKR-ND.
Semtech Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 1.8 V ~ 3.6 V XE3005I064TRLF
Order 'ic codec low pwr 16bit 20-ucsp - XE3005I064TRLF' online from Digi-Key. Manufactured by Semtech. Digi-Key part number XE3005I064TR-ND.
Semtech (VA) Codec Integrated Circuit (ics) Audio Codec Cut Tape (CT) 1.8 V ~ 3.6 V XE3005I033TRLF
Order 'ic codec low pwr 16bit 20-tssop - XE3005I033TRLF' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number XE3005I033CT-ND.
Semtech (VA) Codec Integrated Circuit (ics) Audio Codec Digi-Reel® 1.8 V ~ 3.6 V XE3005I033TRLF
Order 'ic codec low pwr 16bit 20-tssop - XE3005I033TRLF' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number XE3005I033DKR-ND.
Semtech Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 1.8 V ~ 3.6 V XE3005I033TRLF
Order 'ic codec low pwr 16bit 20-tssop - XE3005I033TRLF' online from Digi-Key. Manufactured by Semtech. Digi-Key part number XE3005I033TR-ND.
Semtech (VA) Microcontroller - Application Specific Integrated Circuit (ics) FLASH (22 kB) Cut Tape (CT) 2.4 V ~ 5.5 V XE8806AMI026TLF
Order 'ic mcu low pwr mtp flash 32-tqfp - XE8806AMI026TLF' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number XE8806AMI026CT-ND.
Semtech (VA) Microcontroller - Application Specific Integrated Circuit (ics) FLASH (11 kB) Cut Tape (CT) 2.4 V ~ 5.5 V XE8807AMI026TLF
Order 'ic mcu low pwr mtp flash 32-tqfp - XE8807AMI026TLF' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number XE8807AMI026CT-ND.
Semtech (VA) Microcontroller - Application Specific Integrated Circuit (ics) FLASH (11 kB) Digi-Reel® 2.4 V ~ 5.5 V XE8807AMI026TLF
Order 'ic mcu low pwr mtp flash 32-tqfp - XE8807AMI026TLF' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number XE8807AMI026DKR-ND.
Temperature IC THERMISTOR LOW PWR SOT23-3 - MCP9701T-E/TT
Order 'ic thermistor low pwr sot23-3 - MCP9701T-E/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP9701T-E/TTCT-ND.
Temperature IC THERMISTOR LOW PWR SOT23-3 - MCP9701T-E/TT
Order 'ic thermistor low pwr sot23-3 - MCP9701T-E/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP9701T-E/TTDKR-ND.
Temperature IC THERMISTOR LOW PWR SOT23-3 - MCP9701T-E/TT
Order 'ic thermistor low pwr sot23-3 - MCP9701T-E/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP9701T-E/TTTR-ND.
Semtech (VA) Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Cut Tape (CT) 200mA 1.45 ~ 3 V, 1.75 ~ 3.3 V SC900AMLTRT
Order 'ic i2c prog penta uldo 20-mlpq - SC900AMLTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC900AMLCT-ND.
Semtech (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Cut Tape (CT) 150mA 4.5 V ~ 21 V SC441TETRT
Order 'ic led drivr wht bcklgt 20-tssop - SC441TETRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC441TECT-ND.
Semtech (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Digi-Reel® 150mA 4.5 V ~ 21 V SC441TETRT
Order 'ic led drivr wht bcklgt 20-tssop - SC441TETRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC441TEDKR-ND.
Options for Semtech (VA) Codec Integrated Circuit (ics) Audio Codec Digi-Reel® 1.8 V ~ 3.6 V XE3005I064TRLF
Send this link via E-Mail
Help With This Screen
