150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF1503
RES 150K OHM 1/4W 1% 0805 SMD - ESR10EZPF1503 - Resistors
| Digi-Key Part Number | RHM150KAEDKR-ND |
10 50 200 1000 |
.22900 .12320 .07075 .04829 |
Extended Price
2.29 6.16 14.15 48.29 |
| Manufacturer Part Number | ESR10EZPF1503 | |||
| Description | RES 150K OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESR10EZPF1503 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESR10EZPF1503 ESR10EZPF1503 RHM150KAEDKR ND RHM150KAEDKRND RHM150KAEDKR |
RES 150K OHM 1/4W 1% 0805 SMD - ESR10EZPF1503 (RHM150KAEDKR-ND) - Resistors
Related parts 150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF1503150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ154
Order 'res 150k ohm 1/4w 5% 1206 smd - MCR18EZHJ154' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150KECT-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ154
Order 'res 150k ohm 1/4w 5% 1206 smd - MCR18EZHJ154' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150KEDKR-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ154
Order 'res 150k ohm 1/4w 5% 1206 smd - MCR18EZPJ154' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150KERCT-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ154
Order 'res 150k ohm 1/4w 5% 1206 smd - MCR18EZPJ154' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150KERDKR-ND.
1.50K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1501
Order 'res 1.50k ohm 1/4w 1% 1206 smd - MCR18EZHF1501' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.50KFCT-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1503
Order 'res 150k ohm 1/4w 1% 1206 smd - MCR18EZHF1503' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150KFCT-ND.
15.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1502
Order 'res 15.0k ohm 1/4w 1% 1206 smd - MCR18EZHF1502' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.0KFCT-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1503
Order 'res 150k ohm 1/4w 1% 1206 smd - MCR18EZHF1503' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150KFDKR-ND.
1.50K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1501
Order 'res 1.50k ohm 1/4w 1% 1206 smd - MCR18EZHF1501' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.50KFDKR-ND.
15.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1502
Order 'res 15.0k ohm 1/4w 1% 1206 smd - MCR18EZHF1502' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.0KFDKR-ND.
15.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF1502
Order 'res 15.0k ohm 1/4w 1% 1206 smd - MCR18EZPF1502' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.0KFRCT-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF1503
Order 'res 150k ohm 1/4w 1% 1206 smd - MCR18EZPF1503' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150KFRCT-ND.
1.50K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF1501
Order 'res 1.50k ohm 1/4w 1% 1206 smd - MCR18EZPF1501' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.50KFRCT-ND.
15.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF1502
Order 'res 15.0k ohm 1/4w 1% 1206 smd - MCR18EZPF1502' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.0KFRDKR-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF1503
Order 'res 150k ohm 1/4w 1% 1206 smd - MCR18EZPF1503' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150KFRDKR-ND.
Options for 150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF1503
Send this link via E-Mail
Help With This Screen
