RES 1.1M OHM 1/8W 5% 0805 SMD - KTR10EZPJ115 - Resistors
| Digi-Key Part Number | RHM1.1MBCT-ND |
10 50 200 1000 |
.19300 .10360 .05955 .04063 |
Extended Price
1.93 5.18 11.91 40.63 |
| Manufacturer Part Number | KTR10EZPJ115 | |||
| Description | RES 1.1M OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 9749 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KTR10EZPJ115 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.10M |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KTR10EZPJ115 KTR10EZPJ115 RHM1 1MBCT ND RHM11MBCTND RHM1.1MBCT |
KTR10EZPJ115 Specification Sheet
RES 1.1M OHM 1/8W 5% 0805 SMD - KTR10EZPJ115 (RHM1.1MBCT-ND) - Resistors
Related parts Resistors :RES 1.1M OHM 1/8W 5% 0805 SMD - KTR10EZPJ115
Order 'res 1.1m ohm 1/8w 5% 0805 smd - KTR10EZPJ115' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1MBCT-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - KTR10EZPJ115
Order 'res 1.1m ohm 1/8w 5% 0805 smd - KTR10EZPJ115' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1MBDKR-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - KTR10EZPJ115
Order 'res 1.1m ohm 1/8w 5% 0805 smd - KTR10EZPJ115' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.1MBTR-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - MCR10EZHJ115
Order 'res 1.1m ohm 1/8w 5% 0805 smd - MCR10EZHJ115' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1MACT-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - MCR10EZHJ115
Order 'res 1.1m ohm 1/8w 5% 0805 smd - MCR10EZHJ115' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1MADKR-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - MCR10EZPJ115
Order 'res 1.1m ohm 1/8w 5% 0805 smd - MCR10EZPJ115' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1MARCT-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - MCR10EZPJ115
Order 'res 1.1m ohm 1/8w 5% 0805 smd - MCR10EZPJ115' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1MARDKR-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - MCR10EZPJ115
Order 'res 1.1m ohm 1/8w 5% 0805 smd - MCR10EZPJ115' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.1MARTR-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - MCR10EZHJ115
Order 'res 1.1m ohm 1/8w 5% 0805 smd - MCR10EZHJ115' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.1MATR-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - 9C08052A1104JLHFT
Order 'res 1.1m ohm 1/8w 5% 0805 smd - 9C08052A1104JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1MACT-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - 9C08052A1104JLHFT
Order 'res 1.1m ohm 1/8w 5% 0805 smd - 9C08052A1104JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1MADKR-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - RC0805JR-071M1L
Order 'res 1.1m ohm 1/8w 5% 0805 smd - RC0805JR-071M1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1MARCT-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - RC0805JR-071M1L
Order 'res 1.1m ohm 1/8w 5% 0805 smd - RC0805JR-071M1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1MARDKR-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - RC0805JR-071M1L
Order 'res 1.1m ohm 1/8w 5% 0805 smd - RC0805JR-071M1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1MARTR-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - 9C08052A1104JLHFT
Order 'res 1.1m ohm 1/8w 5% 0805 smd - 9C08052A1104JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1MATR-ND.
Send this link via E-Mail
Help With This Screen
