SPST-NO Pushbutton Switch Off-Mom 0.1A @ 30VDC E-Switch LP1OA1AR
SWITCH PB ILL SPST RED LED - LP1OA1AR - Switches
| Digi-Key Part Number | EG4643-ND |
1 10 100 250 500 1000 2500 5000 |
3.51000 3.13200 2.70000 2.16000 1.89000 1.56600 1.40400 1.35000 |
Extended Price
3.51 31.32 270.00 540.00 945.00 1566.00 3510.00 6750.00 |
| Manufacturer Part Number | LP1OA1AR | |||
| Description | SWITCH PB ILL SPST RED LED | |||
| Quantity Available | 618 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP1OA1AR |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.1A @ 30VDC |
| Illumination Type, Color | LED, Red |
| Illumination Voltage (Nominal) | 2.2 VDC |
| Mounting Type | Panel Mount, Snap-In |
| Switch Function | Off-Mom |
| Termination Style | Solder Lug |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP1OA1AR LP1OA1AR EG4643 ND EG4643ND EG4643 |
LP1OA1AR Specification Sheet
SWITCH PB ILL SPST RED LED - LP1OA1AR (EG4643-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 0.1A @ 30VDC E-Switch LP1OA1ARSPST-NO Pushbutton Switch Off-Mom 0.1A @ 30VDC E-Switch LP1OA1AR
Order 'switch pb ill spst red led - LP1OA1AR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4643-ND.
SPST-NO Pushbutton Switch Off-Mom 0.1A @ 12VDC E-Switch LP11OA1TBSRG
Order 'switch pb ill spst red-grn led - LP11OA1TBSRG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4664-ND.
SPST-NO Pushbutton Switch Off-Mom 0.1A @ 12VDC E-Switch LP11OA1TBSRB
Order 'switch pb ill spst red-blu led - LP11OA1TBSRB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4665-ND.
SPST-NO Pushbutton Switch Off-Mom 0.1A @ 12VDC E-Switch LP11OA1TBSRR
Order 'switch pb ill spst red-red led - LP11OA1TBSRR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4666-ND.
SPST-NO Pushbutton Switch Off-Mom 0.1A @ 12VDC E-Switch LP11OA1NASRG
Order 'switch pb ill spst red-grn led - LP11OA1NASRG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LP11OA1NASRG-ND.
SPST-NO Pushbutton Switch Off-Mom 0.1A @ 12VDC E-Switch LP11OA1NBSRB
Order 'switch pb ill spst red-blu led - LP11OA1NBSRB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LP11OA1NBSRB-ND.
SPST-NO Pushbutton Switch Off-Mom 0.1A @ 12VDC E-Switch LP11OA1NBSRR
Order 'switch pb ill spst red-red led - LP11OA1NBSRR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LP11OA1NBSRR-ND.
SPST-NO Pushbutton Switch Off-Mom 0.1A @ 12VDC E-Switch LP11OA1TASRB
Order 'switch pb ill spst red-blu led - LP11OA1TASRB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LP11OA1TASRB-ND.
SPST-NO Pushbutton Switch Off-Mom 0.012A @ 12VDC E-Switch LP6OA1ASRB
Order 'switch pb ill spst red-blu led - LP6OA1ASRB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4638-ND.
SPST-NO Pushbutton Switch Off-Mom 0.012A @ 12VDC E-Switch LP6OA1ASRG
Order 'switch pb ill spst red-grn led - LP6OA1ASRG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4639-ND.
SPST-NO Pushbutton Switch Off-Mom 0.1A @ 30VDC E-Switch LP1OA1AB
Order 'switch pb ill spst blu led - LP1OA1AB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4641-ND.
SPST-NO Pushbutton Switch Off-Mom 0.1A @ 30VDC E-Switch LP1OA1AG
Order 'switch pb ill spst grn led - LP1OA1AG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4642-ND.
SPST-NO Pushbutton Switch Off-Mom 0.1A @ 12VDC E-Switch LP11OA1TBSYY
Order 'switch pb ill spst yel-yel led - LP11OA1TBSYY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4667-ND.
SPST-NO Pushbutton Switch Off-Mom 0.1A @ 12VDC E-Switch LP11OA1TBSGG
Order 'switch pb ill spst grn-grn led - LP11OA1TBSGG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4668-ND.
SPST-NO Pushbutton Switch Off-Mom 0.1A @ 12VDC E-Switch LP11OA1NBSGG
Order 'switch pb ill spst grn-grn led - LP11OA1NBSGG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LP11OA1NBSGG-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 0.1A @ 30VDC E-Switch LP1OA1AR
Send this link via E-Mail
Help With This Screen
