Keywords:





LEDs - >75mA, High Brightness Cool White Round, 5.9mm 58.9 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011WS

LED 1 WATT COOL WHITE SMD - LTPL-P011WS - Optoelectronics

Digi-Key Part Number 160-1810-6-ND
Price Break
1
10
100
1000
Unit Price
4.55000
3.41400
2.84500
2.27600
Extended Price
4.55
34.14
284.50
2276.00
Manufacturer Part NumberLTPL-P011WS
DescriptionLED 1 WATT COOL WHITE SMD
Quantity Available Available
All prices are in USD

Purchase LEDs - >75mA, High Brightness Cool White Round, 5.9mm 58.9 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011WS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for LEDs - >75mA, High Brightness Cool White Round, 5.9mm 58.9 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011WS
Technical/Catalog InformationLTPL-P011WS
VendorLite-On Inc (VA)
CategoryOptoelectronics
ColorCool White
Package / Case8mm Round
PackagingDigi-Reel®
Millicandela Rating-
Voltage Rating3.7V
Wavelength-
Current - Test350mA
Lens Style/SizeRound, 5.9mm
Viewing Angle120°
Lens TypeClear
Luminous Flux58.9 lm
Mounting TypeSurface Mount
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTPL P011WS
LTPLP011WS
160 1810 6 ND
16018106ND
160-1810-6

LTPL-P011WS Specification Sheet

Image of LED 1 WATT COOL WHITE SMD - LTPL-P011WS

LED 1 WATT COOL WHITE SMD - LTPL-P011WS (160-1810-6-ND) - Optoelectronics

Related parts LEDs - >75mA, High Brightness Cool White Round, 5.9mm 58.9 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011WS
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 58.9 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011WS
 Order 'led 1 watt cool white smd - LTPL-P011WS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1810-1-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 58.9 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011WS
 Order 'led 1 watt cool white smd - LTPL-P011WS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1810-6-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 58.9 lm - 3.7V Surface Mount Lite-On Inc LTPL-P011WS
 Order 'led 1 watt cool white smd - LTPL-P011WS' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1810-2-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 71.1 lm - 3.2V Surface Mount Lite-On Inc (VA) LTPL-P013WST1
 Order 'led 3 watt cool white smd - LTPL-P013WST1' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1816-1-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 71.1 lm - 3.2V Surface Mount Lite-On Inc (VA) LTPL-P013WST1
 Order 'led 3 watt cool white smd - LTPL-P013WST1' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1816-6-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 82 lm - 3.2V Surface Mount Lite-On Inc (VA) LTPL-P013WST2
 Order 'led 3 watt cool white smd - LTPL-P013WST2' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1817-1-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 82 lm - 3.2V Surface Mount Lite-On Inc (VA) LTPL-P013WST2
 Order 'led 3 watt cool white smd - LTPL-P013WST2' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1817-6-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 93.5 lm - 3.2V Surface Mount Lite-On Inc (VA) LTPL-P013WSU1
 Order 'led 3 watt cool white smd - LTPL-P013WSU1' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1818-1-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 93.5 lm - 3.2V Surface Mount Lite-On Inc (VA) LTPL-P013WSU1
 Order 'led 3 watt cool white smd - LTPL-P013WSU1' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1818-6-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 106.8 lm - 3.2V Surface Mount Lite-On Inc (VA) LTPL-P013WSU2
 Order 'led 3 watt cool white smd - LTPL-P013WSU2' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1819-1-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 106.8 lm - 3.2V Surface Mount Lite-On Inc (VA) LTPL-P013WSU2
 Order 'led 3 watt cool white smd - LTPL-P013WSU2' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1819-6-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 82 lm - 3.4V Surface Mount Lite-On Inc (VA) LTPL-P014WST2
 Order 'led 5 watt cool white smd - LTPL-P014WST2' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1823-1-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 82 lm - 3.4V Surface Mount Lite-On Inc (VA) LTPL-P014WST2
 Order 'led 5 watt cool white smd - LTPL-P014WST2' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1823-6-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 93.5 lm - 3.4V Surface Mount Lite-On Inc (VA) LTPL-P014WSU1
 Order 'led 5 watt cool white smd - LTPL-P014WSU1' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1824-1-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 93.5 lm - 3.4V Surface Mount Lite-On Inc (VA) LTPL-P014WSU1
 Order 'led 5 watt cool white smd - LTPL-P014WSU1' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1824-6-ND.

Options for LEDs - >75mA, High Brightness Cool White Round, 5.9mm 58.9 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011WS
Send this link via E-Mail
Help With This Screen

LED 1 WATT COOL WHITE SMD - LTPL-P011WS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED 1 WATT COOL WHITE SMD - LTPL-P011WS Next: LED 1 WATT GREEN SMD - LTPL-P011G
LED 1 WATT COOL WHITE SMD - LTPL-P011WS