LED 1 WATT COOL WHITE SMD - LTPL-P011WS - Optoelectronics
| Digi-Key Part Number | 160-1810-1-ND |
1 10 100 1000 |
4.55000 3.41400 2.84500 2.27600 |
Extended Price
4.55 34.14 284.50 2276.00 |
| Manufacturer Part Number | LTPL-P011WS | |||
| Description | LED 1 WATT COOL WHITE SMD | |||
| Quantity Available | 237 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTPL-P011WS |
| Vendor | Lite-On Inc (VA) |
| Category | Optoelectronics |
| Color | Cool White |
| Package / Case | 8mm Round |
| Packaging | Cut Tape (CT) |
| Millicandela Rating | - |
| Voltage Rating | 3.7V |
| Wavelength | - |
| Current - Test | 350mA |
| Lens Style/Size | Round, 5.9mm |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 58.9 lm |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTPL P011WS LTPLP011WS 160 1810 1 ND 16018101ND 160-1810-1 |
LTPL-P011WS Specification Sheet
LED 1 WATT COOL WHITE SMD - LTPL-P011WS (160-1810-1-ND) - Optoelectronics
Related partsLED 1 WATT COOL WHITE SMD - LTPL-P011WS
Order 'led 1 watt cool white smd - LTPL-P011WS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1810-1-ND.
LED 1 WATT COOL WHITE SMD - LTPL-P011WS
Order 'led 1 watt cool white smd - LTPL-P011WS' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1810-2-ND.
LED 1 WATT COOL WHITE SMD - LTPL-P011WS
Order 'led 1 watt cool white smd - LTPL-P011WS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1810-6-ND.
LED 3 WATT COOL WHITE SMD - LTPL-P013WST1
Order 'led 3 watt cool white smd - LTPL-P013WST1' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1816-1-ND.
LED 3 WATT COOL WHITE SMD - LTPL-P013WST1
Order 'led 3 watt cool white smd - LTPL-P013WST1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1816-2-ND.
LED 3 WATT COOL WHITE SMD - LTPL-P013WST1
Order 'led 3 watt cool white smd - LTPL-P013WST1' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1816-6-ND.
LED 3 WATT COOL WHITE SMD - LTPL-P013WST2
Order 'led 3 watt cool white smd - LTPL-P013WST2' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1817-1-ND.
LED 3 WATT COOL WHITE SMD - LTPL-P013WST2
Order 'led 3 watt cool white smd - LTPL-P013WST2' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1817-2-ND.
LED 3 WATT COOL WHITE SMD - LTPL-P013WST2
Order 'led 3 watt cool white smd - LTPL-P013WST2' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1817-6-ND.
LED 3 WATT COOL WHITE SMD - LTPL-P013WSU1
Order 'led 3 watt cool white smd - LTPL-P013WSU1' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1818-1-ND.
LED 3 WATT COOL WHITE SMD - LTPL-P013WSU1
Order 'led 3 watt cool white smd - LTPL-P013WSU1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1818-2-ND.
LED 3 WATT COOL WHITE SMD - LTPL-P013WSU1
Order 'led 3 watt cool white smd - LTPL-P013WSU1' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1818-6-ND.
LED 3 WATT COOL WHITE SMD - LTPL-P013WSU2
Order 'led 3 watt cool white smd - LTPL-P013WSU2' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1819-1-ND.
LED 3 WATT COOL WHITE SMD - LTPL-P013WSU2
Order 'led 3 watt cool white smd - LTPL-P013WSU2' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1819-2-ND.
LED 3 WATT COOL WHITE SMD - LTPL-P013WSU2
Order 'led 3 watt cool white smd - LTPL-P013WSU2' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1819-6-ND.
Options for
Send this link via E-Mail
Help With This Screen
