LEDs - >75mA, High Brightness Warm White Round, 5.9mm 45.8 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011MS
LED 1 WATT WARM WHITE SMD - LTPL-P011MS
| Digi-Key Part Number | 160-1808-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LTPL-P011MS | |||
| Description | LED 1 WATT WARM WHITE SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTPL-P011MS |
| Vendor | Lite-On Inc (VA) |
| Category | Optoelectronics |
| Color | Warm White |
| Package / Case | 8mm Round |
| Packaging | Digi-Reel® |
| Millicandela Rating | - |
| Voltage Rating | 3.7V |
| Wavelength | - |
| Current - Test | 350mA |
| Lens Style/Size | Round, 5.9mm |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 45.8 lm |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTPL P011MS LTPLP011MS 160 1808 6 ND 16018086ND 160-1808-6 |
LTPL-P011MS Specification Sheet
LED 1 WATT WARM WHITE SMD - LTPL-P011MS (160-1808-6-ND)
Related parts LEDs - >75mA, High Brightness Warm White Round, 5.9mm 45.8 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011MSLEDs - >75mA, High Brightness Warm White Round, 5.9mm 45.8 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011MS
Order 'led 1 watt warm white smd - LTPL-P011MS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1808-1-ND.
LEDs - >75mA, High Brightness Warm White Round, 5.9mm 45.8 lm - 3.7V Surface Mount Lite-On Inc LTPL-P011MS
Order 'led 1 watt warm white smd - LTPL-P011MS' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1808-2-ND.
LEDs - >75mA, High Brightness Warm White Round, 5.9mm 45.8 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011MS
Order 'led 1 watt warm white smd - LTPL-P011MS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1808-6-ND.
LEDs - >75mA, High Brightness Warm White Round, 5.9mm 67.2 lm - 3.2V Surface Mount Lite-On Inc (VA) LTPL-P013MSS0
Order 'led 3 watt warm white smd - LTPL-P013MSS0' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1815-1-ND.
LEDs - >75mA, High Brightness Warm White Round, 5.9mm 67.2 lm - 3.2V Surface Mount Lite-On Inc LTPL-P013MSS0
Order 'led 3 watt warm white smd - LTPL-P013MSS0' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1815-2-ND.
LEDs - >75mA, High Brightness Warm White Round, 5.9mm 67.2 lm - 3.2V Surface Mount Lite-On Inc (VA) LTPL-P013MSS0
Order 'led 3 watt warm white smd - LTPL-P013MSS0' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1815-6-ND.
LEDs - >75mA, High Brightness Warm White Round, 5.9mm 58.9 lm - 3.4V Surface Mount Lite-On Inc (VA) LTPL-P014MSS0
Order 'led 5 watt warm white smd - LTPL-P014MSS0' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1822-1-ND.
LEDs - >75mA, High Brightness Warm White Round, 5.9mm 58.9 lm - 3.4V Surface Mount Lite-On Inc LTPL-P014MSS0
Order 'led 5 watt warm white smd - LTPL-P014MSS0' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1822-2-ND.
LEDs - >75mA, High Brightness Warm White Round, 5.9mm 58.9 lm - 3.4V Surface Mount Lite-On Inc (VA) LTPL-P014MSS0
Order 'led 5 watt warm white smd - LTPL-P014MSS0' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1822-6-ND.
LEDs - >75mA, High Brightness Neutral White - 67.2 lm - - Surface Mount Lite-On Inc (VA) LTPL-P011NS
Order 'led 1 watt neutral white smd - LTPL-P011NS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1809-1-ND.
LEDs - >75mA, High Brightness Neutral White - 67.2 lm - - Surface Mount Lite-On Inc LTPL-P011NS
Order 'led 1 watt neutral white smd - LTPL-P011NS' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1809-2-ND.
LEDs - >75mA, High Brightness Neutral White - 67.2 lm - - Surface Mount Lite-On Inc (VA) LTPL-P011NS
Order 'led 1 watt neutral white smd - LTPL-P011NS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1809-6-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 58.9 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011WS
Order 'led 1 watt cool white smd - LTPL-P011WS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1810-1-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 58.9 lm - 3.7V Surface Mount Lite-On Inc LTPL-P011WS
Order 'led 1 watt cool white smd - LTPL-P011WS' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1810-2-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 58.9 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011WS
Order 'led 1 watt cool white smd - LTPL-P011WS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1810-6-ND.
Options for LEDs - >75mA, High Brightness Warm White Round, 5.9mm 45.8 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011MS
Send this link via E-Mail
Help With This Screen
