LED 1 WATT RED SMD - LTPL-P011R - Optoelectronics
LEDs - >75mA, High Brightness Red Round, 5.9mm 37 lm - 2.3V Surface Mount Lite-On Inc (VA) LTPL-P011R
| Digi-Key Part Number | 160-1807-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LTPL-P011R | |||
| Description | LED 1 WATT RED SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTPL-P011R |
| Vendor | Lite-On Inc (VA) |
| Category | Optoelectronics |
| Color | Red |
| Package / Case | 8mm Round |
| Packaging | Digi-Reel® |
| Millicandela Rating | - |
| Voltage Rating | 2.3V |
| Wavelength | 625nm |
| Current - Test | 350mA |
| Lens Style/Size | Round, 5.9mm |
| Viewing Angle | 130° |
| Lens Type | Clear |
| Luminous Flux | 37 lm |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTPL P011R LTPLP011R 160 1807 6 ND 16018076ND 160-1807-6 |
LTPL-P011R Specification Sheet
LED 1 WATT RED SMD - LTPL-P011R (160-1807-6-ND) - Optoelectronics
Related parts LEDs - >75mA, High Brightness Red Round, 5.9mm 37 lm - 2.3V Surface Mount Lite-On Inc (VA) LTPL-P011RLED 1 WATT RED SMD - LTPL-P011R
Order 'led 1 watt red smd - LTPL-P011R' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1807-1-ND.
LED 1 WATT RED SMD - LTPL-P011R
Order 'led 1 watt red smd - LTPL-P011R' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1807-6-ND.
LED 1 WATT RED SMD - LTPL-P011R
Order 'led 1 watt red smd - LTPL-P011R' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1807-2-ND.
LED 1 WATT AMBER SMD - LTPL-P011A
Order 'led 1 watt amber smd - LTPL-P011A' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1803-1-ND.
LED 1 WATT AMBER SMD - LTPL-P011A
Order 'led 1 watt amber smd - LTPL-P011A' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1803-6-ND.
LED 1 WATT BLUE SMD - LTPL-P011B
Order 'led 1 watt blue smd - LTPL-P011B' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1804-1-ND.
LED 1 WATT BLUE SMD - LTPL-P011B
Order 'led 1 watt blue smd - LTPL-P011B' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1804-6-ND.
LED 1 WATT GREEN SMD - LTPL-P011G
Order 'led 1 watt green smd - LTPL-P011G' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1805-1-ND.
LED 1 WATT GREEN SMD - LTPL-P011G
Order 'led 1 watt green smd - LTPL-P011G' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1805-6-ND.
LED 1 WATT RED-ORANGE SMD - LTPL-P011H
Order 'led 1 watt red-orange smd - LTPL-P011H' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1806-1-ND.
LED 1 WATT RED-ORANGE SMD - LTPL-P011H
Order 'led 1 watt red-orange smd - LTPL-P011H' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1806-6-ND.
LED 3 WATT BLUE SMD - LTPL-P013B
Order 'led 3 watt blue smd - LTPL-P013B' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1811-1-ND.
LED 3 WATT BLUE SMD - LTPL-P013B
Order 'led 3 watt blue smd - LTPL-P013B' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1811-6-ND.
LED 1 WATT WARM WHITE SMD - LTPL-P011MS
Order 'led 1 watt warm white smd - LTPL-P011MS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1808-1-ND.
LED 1 WATT WARM WHITE SMD - LTPL-P011MS
Order 'led 1 watt warm white smd - LTPL-P011MS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1808-6-ND.
Options for LEDs - >75mA, High Brightness Red Round, 5.9mm 37 lm - 2.3V Surface Mount Lite-On Inc (VA) LTPL-P011R
Send this link via E-Mail
Help With This Screen
