LEDs - >75mA, High Brightness Orange-Red Round, 5.9mm 38 lm - 2.3V Surface Mount Lite-On Inc (VA) LTPL-P011H
LED 1 WATT RED-ORANGE SMD - LTPL-P011H - Optoelectronics
| Digi-Key Part Number | 160-1806-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LTPL-P011H | |||
| Description | LED 1 WATT RED-ORANGE SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTPL-P011H |
| Vendor | Lite-On Inc (VA) |
| Category | Optoelectronics |
| Color | Orange-Red |
| Package / Case | 8mm Round |
| Packaging | Digi-Reel® |
| Millicandela Rating | - |
| Voltage Rating | 2.3V |
| Wavelength | 617nm |
| Current - Test | 350mA |
| Lens Style/Size | Round, 5.9mm |
| Viewing Angle | 130° |
| Lens Type | Clear |
| Luminous Flux | 38 lm |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTPL P011H LTPLP011H 160 1806 6 ND 16018066ND 160-1806-6 |
LTPL-P011H Specification Sheet
LED 1 WATT RED-ORANGE SMD - LTPL-P011H (160-1806-6-ND) - Optoelectronics
Related parts LEDs - >75mA, High Brightness Orange-Red Round, 5.9mm 38 lm - 2.3V Surface Mount Lite-On Inc (VA) LTPL-P011HLEDs - >75mA, High Brightness Orange-Red Round, 5.9mm 38 lm - 2.3V Surface Mount Lite-On Inc (VA) LTPL-P011H
Order 'led 1 watt red-orange smd - LTPL-P011H' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1806-1-ND.
LEDs - >75mA, High Brightness Orange-Red Round, 5.9mm 38 lm - 2.3V Surface Mount Lite-On Inc (VA) LTPL-P011H
Order 'led 1 watt red-orange smd - LTPL-P011H' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1806-6-ND.
LEDs - >75mA, High Brightness Orange-Red Round, 5.9mm 38 lm - 2.3V Surface Mount Lite-On Inc LTPL-P011H
Order 'led 1 watt red-orange smd - LTPL-P011H' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1806-2-ND.
LEDs - >75mA, High Brightness Red Round, 5.9mm 37 lm - 2.3V Surface Mount Lite-On Inc (VA) LTPL-P011R
Order 'led 1 watt red smd - LTPL-P011R' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1807-1-ND.
LEDs - >75mA, High Brightness Red Round, 5.9mm 37 lm - 2.3V Surface Mount Lite-On Inc (VA) LTPL-P011R
Order 'led 1 watt red smd - LTPL-P011R' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1807-6-ND.
LEDs - >75mA, High Brightness Warm White Round, 5.9mm 45.8 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011MS
Order 'led 1 watt warm white smd - LTPL-P011MS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1808-1-ND.
LEDs - >75mA, High Brightness Warm White Round, 5.9mm 45.8 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011MS
Order 'led 1 watt warm white smd - LTPL-P011MS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1808-6-ND.
LEDs - >75mA, High Brightness Neutral White - 67.2 lm - - Surface Mount Lite-On Inc (VA) LTPL-P011NS
Order 'led 1 watt neutral white smd - LTPL-P011NS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1809-1-ND.
LEDs - >75mA, High Brightness Neutral White - 67.2 lm - - Surface Mount Lite-On Inc (VA) LTPL-P011NS
Order 'led 1 watt neutral white smd - LTPL-P011NS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1809-6-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 58.9 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011WS
Order 'led 1 watt cool white smd - LTPL-P011WS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1810-1-ND.
LEDs - >75mA, High Brightness Cool White Round, 5.9mm 58.9 lm - 3.7V Surface Mount Lite-On Inc (VA) LTPL-P011WS
Order 'led 1 watt cool white smd - LTPL-P011WS' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1810-6-ND.
LEDs - <75mA, Discrete Red - 91 mlm - - Surface Mount Lite-On Inc (VA) LTST-C150JRKT
Order 'led sup red clr 1206 smd - LTST-C150JRKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1193-1-ND.
LEDs - >75mA, High Brightness Neutral White - 67.2 lm - - Surface Mount Lite-On Inc (VA) LTPL-P013NSS0
Order 'led 3 watt neutral white smd - LTPL-P013NSS0' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1812-1-ND.
LEDs - >75mA, High Brightness Neutral White - 67.2 lm - - Surface Mount Lite-On Inc (VA) LTPL-P013NSS0
Order 'led 3 watt neutral white smd - LTPL-P013NSS0' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1812-6-ND.
LEDs - >75mA, High Brightness Neutral White - 87.4 lm - - Surface Mount Lite-On Inc (VA) LTPL-P013NST2
Order 'led 3 watt neutral white smd - LTPL-P013NST2' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1814-1-ND.
Options for LEDs - >75mA, High Brightness Orange-Red Round, 5.9mm 38 lm - 2.3V Surface Mount Lite-On Inc (VA) LTPL-P011H
Send this link via E-Mail
Help With This Screen
