KIT DEV FOR MC1320X QE RFIC - 1320X-QE128-DSK - RF and RFID
| Digi-Key Part Number | 1320X-QE128-DSK-ND |
1 |
400.48000 |
Extended Price
400.48 |
| Manufacturer Part Number | 1320X-QE128-DSK | |||
| Description | KIT DEV FOR MC1320X QE RFIC | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1320X-QE128-DSK |
| Vendor | Freescale Semiconductor |
| Category | RF and RFID |
| Type | Zigbee |
| Supplied Contents | 2 Boards, Cable, CD, Power Supply |
| For Use With/Related Products | MC1320x |
| Frequency | 2.4GHz |
| Drawing Number | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1320X QE128 DSK 1320XQE128DSK |
1320X-QE128-DSK Specification Sheet
KIT DEV FOR MC1320X QE RFIC - 1320X-QE128-DSK (1320X-QE128-DSK-ND) - RF and RFID
Related parts RF and RFID :KIT DEV FOR MC1320X QE RFIC - 1320X-QE128-DSK
Order 'kit dev for mc1320x qe rfic - 1320X-QE128-DSK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number 1320X-QE128-DSK-ND.
KIT EVAL FOR MC1320X BDM CABLE - 1320X-QE-DSK-BDM
Order 'kit eval for mc1320x bdm cable - 1320X-QE-DSK-BDM' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number 1320X-QE-DSK-BDM-ND.
KIT DEV FOR MCF547X - M5474LITEKIT
Order 'kit dev for mcf547x - M5474LITEKIT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number M5474LITEKIT-ND.
KIT DEV FOR MCF548X FAMILY - M5484LITEKITE
Order 'kit dev for mcf548x family - M5484LITEKITE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number M5484LITEKITE-ND.
KIT DEV GHS FOR M5475EVB - M5475EVBGHS
Order 'kit dev ghs for m5475evb - M5475EVBGHS' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number M5475EVBGHS-ND.
KIT DEV GHS FOR M5485EVB - M5485EVBGHS
Order 'kit dev ghs for m5485evb - M5485EVBGHS' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number M5485EVBGHS-ND.
KIT DEV GHS FOR M5485EVB - M5485EVBGHSE
Order 'kit dev ghs for m5485evb - M5485EVBGHSE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number M5485EVBGHSE-ND.
KIT DEV FOR COLDFIRE MCF5208 - M5208EVB
Order 'kit dev for coldfire mcf5208 - M5208EVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number M5208EVB-ND.
KIT DEV RABBIT 2000 INT'L - 101-0360
Order 'kit dev rabbit 2000 int'l - 101-0360' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0360-ND.
KIT DEV RABBIT RCM2000 INT'L - 101-0399
Order 'kit dev rabbit rcm2000 int'l - 101-0399' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0399-ND.
KIT DEV FOR BL2500 COYOTE - 101-0577
Order 'kit dev for bl2500 coyote - 101-0577' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0577-ND.
KIT DEV POWERCORE 3800 INT'L - 101-1017
Order 'kit dev powercore 3800 int'l - 101-1017' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-1017-ND.
KIT DEV POWERCORE 3810 INT'L - 101-1019
Order 'kit dev powercore 3810 int'l - 101-1019' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-1019-ND.
KIT DEV RABBITCORE RCM3365 INT'L - 101-1054
Order 'kit dev rabbitcore rcm3365 int'l - 101-1054' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-1054-ND.
KIT DEV RABBIT3000/RCM3000 - 101-0523
Order 'kit dev rabbit3000/rcm3000 - 101-0523' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1017-ND.
Send this link via E-Mail
Help With This Screen
