CONN CABLE ASSEMBLY QSFP M-M 1M - 74757-1101 - Cable Assemblies
QSFP, 38 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Connector Corporation 74757-1101
| Digi-Key Part Number | WM1160-ND |
1 25 50 100 500 1000 |
97.84000 77.45840 76.09960 72.02280 67.94600 66.58708 |
Extended Price
97.84 1936.46 3804.98 7202.28 33973.00 66587.08 |
| Manufacturer Part Number | 74757-1101 | |||
| Description | CONN CABLE ASSEMBLY QSFP M-M 1M | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74757-1101 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | QSFP, 38 pos, Plug to Plug |
| Length | 3.28' (1.00m) |
| Color | Black |
| Usage | External |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74757 1101 747571101 WM1160 ND WM1160ND WM1160 |
74757-1101 Specification Sheet
CONN CABLE ASSEMBLY QSFP M-M 1M - 74757-1101 (WM1160-ND) - Cable Assemblies
Related parts QSFP, 38 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Connector Corporation 74757-1101CONN CABLE ASSEMBLY QSFP M-M 1M - 74757-1101
Order 'conn cable assembly qsfp m-m 1m - 74757-1101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1160-ND.
CONN CABLE ASSEMBLY QSFP M-M 3M - 74757-2301
Order 'conn cable assembly qsfp m-m 3m - 74757-2301' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1161-ND.
CONN CABLE ASSEMBLY SFP M-M 1M - 74742-0001
Order 'conn cable assembly sfp m-m 1m - 74742-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1666-ND.
CONN CABLE ASSEMBLY SFP M-M 3M - 74742-0003
Order 'conn cable assembly sfp m-m 3m - 74742-0003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1667-ND.
CONN CABLE ASY SFP+ 30AWG M-M 1M - 74752-1101
Order 'conn cable asy sfp+ 30awg m-m 1m - 74752-1101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2152-ND.
RF CABLE ASSEMBLY MICROCOAXIAL - 73412-0251
Order 'rf cable assembly microcoaxial - 73412-0251' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 73412-0251-ND.
DIGITAL CABLE ASSEMBLY 5M BLACK - 88741-8620
Order 'digital cable assembly 5m black - 88741-8620' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 88741-8620-ND.
CABLE SFP 20POS MALE-MALE 1M - 73929-0001
Order 'cable sfp 20pos male-male 1m - 73929-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1660-ND.
CABLE ASSEM HDMI-DVI 19POS 1M - 88768-3500
Order 'cable assem hdmi-dvi 19pos 1m - 88768-3500' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19082-ND.
CABLE ASSEM HDMI-HDMI 19POS 1M - 88768-9800
Order 'cable assem hdmi-hdmi 19pos 1m - 88768-9800' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19083-ND.
CABLE ASSY VHDCI-VHDCI 68POS 1M - 79918-0080
Order 'cable assy vhdci-vhdci 68pos 1m - 79918-0080' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7300-ND.
CABLE ASSY MALE-MALE 28AWG 1M - 74506-3002
Order 'cable assy male-male 28awg 1m - 74506-3002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2068-ND.
CONN CABLE ASY SFP+ 30AWG M-M 3M - 74752-1301
Order 'conn cable asy sfp+ 30awg m-m 3m - 74752-1301' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2153-ND.
CONN CABLE ASY SFP+ 24AWG M-M 5M - 74752-4501
Order 'conn cable asy sfp+ 24awg m-m 5m - 74752-4501' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2154-ND.
CABLE MINI SAS EXT M-M 26POS 1M - 74547-0301
Order 'cable mini sas ext m-m 26pos 1m - 74547-0301' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1120-ND.
Options for QSFP, 38 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Connector Corporation 74757-1101
Send this link via E-Mail
Help With This Screen
