PTC RESET 30V .100A SMD 1210 - 1210L010WR - Circuit Protection
| Digi-Key Part Number | F3000DKR-ND |
1 10 100 500 |
.54000 .49700 .41760 .32400 |
Extended Price
0.54 4.97 41.76 162.00 |
| Manufacturer Part Number | 1210L010WR | |||
| Description | PTC RESET 30V .100A SMD 1210 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210L010WR |
| Vendor | Littelfuse Inc (VA) |
| Category | Circuit Protection |
| Package / Case | 1210 (3225 metric) |
| Packaging | Digi-ReelĀ® |
| Current - Hold (Ih) (Max) | 100mA |
| Current - Trip (It) | 300mA |
| Current - Max | 10A |
| Voltage - Max | 30V |
| Time to Trip | 1.5s |
| R Min/Max | 1.600 ~ 15.00 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210L010WR 1210L010WR F3000DKR ND F3000DKRND F3000DKR |
1210L010WR Specification Sheet
PTC RESET 30V .100A SMD 1210 - 1210L010WR (F3000DKR-ND) - Circuit Protection
Related parts Circuit Protection :PTC RESET 30V .100A SMD 1210 - 1210L010WR
Order 'ptc reset 30v .100a smd 1210 - 1210L010WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3000CT-ND.
PTC RESET 30V .100A SMD 1210 - 1210L010WR
Order 'ptc reset 30v .100a smd 1210 - 1210L010WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3000DKR-ND.
PTC RESET 30V .100A SMD 1210 - 1210L010WR
Order 'ptc reset 30v .100a smd 1210 - 1210L010WR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3000TR-ND.
PTC RESET 30V .050A SMD 1210 - 1210L005WR
Order 'ptc reset 30v .050a smd 1210 - 1210L005WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2999CT-ND.
PTC RESET 30V .050A SMD 1210 - 1210L005WR
Order 'ptc reset 30v .050a smd 1210 - 1210L005WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2999DKR-ND.
PTC RESET 30V .200A SMD 1210 - 1210L020WR
Order 'ptc reset 30v .200a smd 1210 - 1210L020WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3350CT-ND.
PTC RESET 30V .200A SMD 1210 - 1210L020WR
Order 'ptc reset 30v .200a smd 1210 - 1210L020WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3350DKR-ND.
PTC RESET 30V .050A SMD 1210 - 1210L005WR
Order 'ptc reset 30v .050a smd 1210 - 1210L005WR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2999TR-ND.
PTC RESET 30V .200A SMD 1210 - 1210L020WR
Order 'ptc reset 30v .200a smd 1210 - 1210L020WR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3350TR-ND.
PTC RESET 30V .125A SMD 1206 - 1206L012WR
Order 'ptc reset 30v .125a smd 1206 - 1206L012WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2864CT-ND.
PTC RESET 30V .125A SMD 1206 - 1206L012WR
Order 'ptc reset 30v .125a smd 1206 - 1206L012WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2864DKR-ND.
PTC RESET 30V .160A SMD 1206 - 1206L016WR
Order 'ptc reset 30v .160a smd 1206 - 1206L016WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3132CT-ND.
PTC RESET 30V .160A SMD 1206 - 1206L016WR
Order 'ptc reset 30v .160a smd 1206 - 1206L016WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3132DKR-ND.
PTC RESET 15V .100A SMD 0805 - 0805L010YR
Order 'ptc reset 15v .100a smd 0805 - 0805L010YR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2769CT-ND.
PTC RESET 15V .100A SMD 0805 - 0805L010YR
Order 'ptc reset 15v .100a smd 0805 - 0805L010YR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2769DKR-ND.
Send this link via E-Mail
Help With This Screen
