Ptc Resettable Fuse Circuit Protection 100mA 30V Littelfuse Inc (VA) 1210L010WR
PTC RESET 30V .100A SMD 1210 - 1210L010WR - Circuit Protection
| Digi-Key Part Number | F3000CT-ND |
1 10 100 500 1000 |
.54000 .49700 .41760 .32400 .27360 |
Extended Price
0.54 4.97 41.76 162.00 273.60 |
| Manufacturer Part Number | 1210L010WR | |||
| Description | PTC RESET 30V .100A SMD 1210 | |||
| Quantity Available | 5108 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210L010WR |
| Vendor | Littelfuse Inc (VA) |
| Category | Circuit Protection |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Current - Hold (Ih) (Max) | 100mA |
| Current - Trip (It) | 300mA |
| Current - Max | 10A |
| Voltage - Max | 30V |
| Time to Trip | 1.5s |
| R Min/Max | 1.600 ~ 15.00 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210L010WR 1210L010WR F3000CT ND F3000CTND F3000CT |
1210L010WR Specification Sheet
PTC RESET 30V .100A SMD 1210 - 1210L010WR (F3000CT-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 100mA 30V Littelfuse Inc (VA) 1210L010WRPtc Resettable Fuse Circuit Protection 100mA 30V Littelfuse Inc (VA) 1210L010WR
Order 'ptc reset 30v .100a smd 1210 - 1210L010WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3000CT-ND.
Ptc Resettable Fuse Circuit Protection 100mA 30V Littelfuse Inc (VA) 1210L010WR
Order 'ptc reset 30v .100a smd 1210 - 1210L010WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3000DKR-ND.
Ptc Resettable Fuse Circuit Protection 100mA 30V Littelfuse Inc 1210L010WR
Order 'ptc reset 30v .100a smd 1210 - 1210L010WR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3000TR-ND.
Ptc Resettable Fuse Circuit Protection 50mA 30V Littelfuse Inc (VA) 1210L005WR
Order 'ptc reset 30v .050a smd 1210 - 1210L005WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2999CT-ND.
Ptc Resettable Fuse Circuit Protection 50mA 30V Littelfuse Inc (VA) 1210L005WR
Order 'ptc reset 30v .050a smd 1210 - 1210L005WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2999DKR-ND.
Ptc Resettable Fuse Circuit Protection 200mA 30V Littelfuse Inc (VA) 1210L020WR
Order 'ptc reset 30v .200a smd 1210 - 1210L020WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3350CT-ND.
Ptc Resettable Fuse Circuit Protection 200mA 30V Littelfuse Inc (VA) 1210L020WR
Order 'ptc reset 30v .200a smd 1210 - 1210L020WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3350DKR-ND.
Ptc Resettable Fuse Circuit Protection 100mA 15V Littelfuse Inc (VA) 0805L010YR
Order 'ptc reset 15v .100a smd 0805 - 0805L010YR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2769CT-ND.
Ptc Resettable Fuse Circuit Protection 100mA 15V Littelfuse Inc (VA) 0805L010YR
Order 'ptc reset 15v .100a smd 0805 - 0805L010YR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2769DKR-ND.
Ptc Resettable Fuse Circuit Protection 125mA 30V Littelfuse Inc (VA) 1206L012WR
Order 'ptc reset 30v .125a smd 1206 - 1206L012WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2864CT-ND.
Ptc Resettable Fuse Circuit Protection 125mA 30V Littelfuse Inc (VA) 1206L012WR
Order 'ptc reset 30v .125a smd 1206 - 1206L012WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2864DKR-ND.
Ptc Resettable Fuse Circuit Protection 160mA 30V Littelfuse Inc (VA) 1206L016WR
Order 'ptc reset 30v .160a smd 1206 - 1206L016WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3132CT-ND.
Ptc Resettable Fuse Circuit Protection 160mA 30V Littelfuse Inc (VA) 1206L016WR
Order 'ptc reset 30v .160a smd 1206 - 1206L016WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3132DKR-ND.
Ptc Resettable Fuse Circuit Protection 1.5A 6V Littelfuse Inc (VA) 1210L150PR
Order 'ptc resettable 6v 1.50a smd 1210 - 1210L150PR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2996CT-ND.
Ptc Resettable Fuse Circuit Protection 1.5A 6V Littelfuse Inc (VA) 1210L150PR
Order 'ptc resettable 6v 1.50a smd 1210 - 1210L150PR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2996DKR-ND.
Options for Ptc Resettable Fuse Circuit Protection 100mA 30V Littelfuse Inc (VA) 1210L010WR
Send this link via E-Mail
Help With This Screen
