VOLT 10:1 PROBE GREY 200MHZ 1.2M - VPS210-G
Fluke Electronics Test Probe - Oscilloscope Test Equipment VPS210-G
| Digi-Key Part Number | 614-1143-ND |
1 |
177.00000 |
Extended Price
177.00 |
| Manufacturer Part Number | VPS210-G | |||
| Description | VOLT 10:1 PROBE GREY 200MHZ 1.2M | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VPS210-G |
| Vendor | Fluke Electronics |
| Category | Test Equipment |
| Attenuation Value | 10:1 |
| Bandwidth | 200MHz |
| Capacitance - Input | 12pF |
| Cable Length | 48.0" (122cm) |
| Color | Gray |
| Includes | Ground Leads with Clips, Hook Clips, Test Probes |
| Resistance - Input | 10M |
| Type | Voltage Probe |
| Voltage - Max | CAT III 600V, CAT II 1000V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VPS210 G VPS210G 614 1143 ND 6141143ND 614-1143 |
VOLT 10:1 PROBE GREY 200MHZ 1.2M - VPS210-G (614-1143-ND)
Related parts Fluke Electronics Test Probe - Oscilloscope Test Equipment VPS210-GVOLT 10:1 PROBE GREY 200MHZ 1.2M - VPS210-G
Order 'volt 10:1 probe grey 200mhz 1.2m - VPS210-G' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1143-ND.
VOLT 10:1 PROBE RED 200MHZ 1.2M - VPS210-R
Order 'volt 10:1 probe red 200mhz 1.2m - VPS210-R' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1144-ND.
VOLT 10:1 PROBE GRAY 200MHZ 1.2M - VPS200-G
Order 'volt 10:1 probe gray 200mhz 1.2m - VPS200-G' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1140-ND.
VOLT 10:1 PROBE RED 200MHZ 1.2M - VPS200-R
Order 'volt 10:1 probe red 200mhz 1.2m - VPS200-R' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1141-ND.
VOLT 100:1 PROBE SET 200MHZ 1.2M - VPS201
Order 'volt 100:1 probe set 200mhz 1.2m - VPS201' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1142-ND.
VOLT 10:1 PROBE GREY200MHZ 2.5M - VPS212-G
Order 'volt 10:1 probe grey200mhz 2.5m - VPS212-G' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1145-ND.
VOLT 10:1 PROBE RED200MHZ 2.5M - VPS212-R
Order 'volt 10:1 probe red200mhz 2.5m - VPS212-R' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1146-ND.
VOLT 100:1 PROBE GRY 200MHZ 1.2M - VPS220-G
Order 'volt 100:1 probe gry 200mhz 1.2m - VPS220-G' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1147-ND.
VOLT 100:1 PROBE RED 200MHZ 1.2M - VPS220-R
Order 'volt 100:1 probe red 200mhz 1.2m - VPS220-R' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1148-ND.
VOLT 10:1 PROBE SET 2.5M 75MHZ - VPS250
Order 'volt 10:1 probe set 2.5m 75mhz - VPS250' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1149-ND.
VOLT 10:1 PROBE SET 40 MHZ - VPS40
Order 'volt 10:1 probe set 40 mhz - VPS40' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1150-ND.
VOLTAGE 10:1 PROBE_RED 100MHZ - VPS100-R
Order 'voltage 10:1 probe_red 100mhz - VPS100-R' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1138-ND.
VOLT 1:1 PROBE BLK 12MHZ 1.2M - VPS121
Order 'volt 1:1 probe blk 12mhz 1.2m - VPS121' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1139-ND.
VOLT PROBE SET 100MHZ RED/GRAY - VPS100
Order 'volt probe set 100mhz red/gray - VPS100' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1137-ND.
PROBE SCOPEMETER LOW PASS 4KHZ - PM8918/301
Order 'probe scopemeter low pass 4khz - PM8918/301' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1121-ND.
Options for Fluke Electronics Test Probe - Oscilloscope Test Equipment VPS210-G
Send this link via E-Mail
Help With This Screen
