CABLE CARRYING AND SOFTWARE KIT - SCC120E - Test Equipment
Fluke Electronics Accessory Test Equipment SCC120E
| Digi-Key Part Number | 614-1132-ND |
1 |
333.00000 |
Extended Price
333.00 |
| Manufacturer Part Number | SCC120E | |||
| Description | CABLE CARRYING AND SOFTWARE KIT | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCC120E |
| Vendor | Fluke Electronics |
| Category | Test Equipment |
| For Use With/Related Products | ScopeMeter® 120 Series |
| Specifications | Includes: BB120 Adapter, C120 Carrying Case, FlukeView® Software, OC4USB Optically Isolated USB Cable |
| Type | Oscilloscope |
| Accessory Type | Kit, Accessories Package for ScopeMeter® 120 Series |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCC120E SCC120E 614 1132 ND 6141132ND 614-1132 |
CABLE CARRYING AND SOFTWARE KIT - SCC120E (614-1132-ND) - Test Equipment
Related parts Fluke Electronics Accessory Test Equipment SCC120ECABLE CARRYING AND SOFTWARE KIT - SCC120E
Order 'cable carrying and software kit - SCC120E' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1132-ND.
CABLE CARRYING CASE & SOFTWARE - SCC190EFG
Order 'cable carrying case & software - SCC190EFG' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1133-ND.
FLUKEVIW FORM SOFTWRE & CABLE - FVF-SC2
Order 'flukeviw form softwre & cable - FVF-SC2' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1067-ND.
FLUKEVIEW FORMS W/CABLE - FVF-SC1
Order 'flukeview forms w/cable - FVF-SC1' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FVF-SC1-ND.
CURRENT CLAMP AC/DC W/CARRY CASE - I1010-KIT
Order 'current clamp ac/dc w/carry case - I1010-KIT' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I1010-KIT-ND.
CURRENT CLAMP AC/DC W/CARRY CASE - I410-KIT
Order 'current clamp ac/dc w/carry case - I410-KIT' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I410-KIT-ND.
FLUKEVIW FRM W/CBL FOR 8845/8846 - FVF-SC4
Order 'flukeviw frm w/cbl for 8845/8846 - FVF-SC4' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FVF-SC4-ND.
KIT ELECTRONIC TEST LEAD - TL80A
Order 'kit electronic test lead - TL80A' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL80A-ND.
KIT ELECTRONIC TEST LEAD DELUXE - TL81A
Order 'kit electronic test lead deluxe - TL81A' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL81A-ND.
AUTOMOTIVE TEST LEAD KIT - TLK281
Order 'automotive test lead kit - TLK281' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TLK281-ND.
KIT DELUXE AUTOMOTIVE TEST LEAD - TLK282
Order 'kit deluxe automotive test lead - TLK282' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TLK282-ND.
TEST LEAD SET 10A 5A 2A - TLK287
Order 'test lead set 10a 5a 2a - TLK287' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1064-ND.
KIT PROBE LIGHT - L211
Order 'kit probe light - L211' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FEL211-ND.
KIT ADAPTER TEST LEAD STRAY VOLT - TL225
Order 'kit adapter test lead stray volt - TL225' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FETL225-ND.
FLUKEVIEW FORMS W/CABL FOR 45DMM - FVF-SC3
Order 'flukeview forms w/cabl for 45dmm - FVF-SC3' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FVF-SC3-ND.
Options for Fluke Electronics Accessory Test Equipment SCC120E
Send this link via E-Mail
Help With This Screen
