CABLE COAX BNC 50 OHM 0.5M BLACK - PM9092/001 - Cable Assemblies
BNC Male (3) to BNC Male (3) Coaxial, Rf Cable Assembly 19.7" (500.0mm) Shielded Fluke Electronics PM9092/001
| Digi-Key Part Number | 614-1127-ND |
1 |
66.00000 |
Extended Price
66.00 |
| Manufacturer Part Number | PM9092/001 | |||
| Description | CABLE COAX BNC 50 OHM 0.5M BLACK | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PM9092/001 |
| Vendor | Fluke Electronics |
| Category | Cable Assemblies |
| Length | 19.7" (500.0mm) |
| Color | Black |
| RG Type | - |
| Connector Type | BNC Male (3) to BNC Male (3) |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PM9092 001 PM9092001 614 1127 ND 6141127ND 614-1127 |
CABLE COAX BNC 50 OHM 0.5M BLACK - PM9092/001 (614-1127-ND) - Cable Assemblies
Related parts BNC Male (3) to BNC Male (3) Coaxial, Rf Cable Assembly 19.7" (500.0mm) Shielded Fluke Electronics PM9092/001CABLE COAX BNC 50 OHM 0.5M BLACK - PM9092/001
Order 'cable coax bnc 50 ohm 0.5m black - PM9092/001' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1127-ND.
CABLE COAX BNC 50 OHM 1.5M BLACK - PM9091/001
Order 'cable coax bnc 50 ohm 1.5m black - PM9091/001' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1126-ND.
STR ACT DAHT COAXICON RG 59, 62 - 69141-1
Order 'str act daht coaxicon rg 59, 62 - 69141-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24773-ND.
CONN BNC 50 OHM MALE RG58, 141 - 5285
Order 'conn bnc 50 ohm male rg58, 141 - 5285' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5285-ND.
CONN PLUG BNC 50 OHM SOLDER/CLMP - 221265-1
Order 'conn plug bnc 50 ohm solder/clmp - 221265-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24480-ND.
CONN JACK BNC 50 OHM PCB SILVER - 222420-1
Order 'conn jack bnc 50 ohm pcb silver - 222420-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24516-ND.
CONN JACK BNC 50 OHM PCB GOLD - 222006-1
Order 'conn jack bnc 50 ohm pcb gold - 222006-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24519-ND.
CONN JACK BNC 50 OHM TIN SOLDER - 227754-1
Order 'conn jack bnc 50 ohm tin solder - 227754-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30562-ND.
CONN JACK BNC 50 OHM TIN SOLDER - 227755-1
Order 'conn jack bnc 50 ohm tin solder - 227755-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30563-ND.
CONN JACK BNC 50 OHM PCB GOLD - 5222006-1
Order 'conn jack bnc 50 ohm pcb gold - 5222006-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32250-ND.
CONN JACK BNC 50 OHM PCB SILVER - 5222420-1
Order 'conn jack bnc 50 ohm pcb silver - 5222420-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32251-ND.
CONN JACK BNC 50 OHM TIN SOLDER - 5227754-1
Order 'conn jack bnc 50 ohm tin solder - 5227754-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33793-ND.
CONN JACK BNC 50 OHM TIN SOLDER - 5227755-1
Order 'conn jack bnc 50 ohm tin solder - 5227755-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33794-ND.
FERRITE CHIP 50 OHM 3000MA 1206 - BLM31PG500SN1L
Order 'ferrite chip 50 ohm 3000ma 1206 - BLM31PG500SN1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1055-1-ND.
FERRITE CHIP 50 OHM 3000MA 1206 - BLM31PG500SN1L
Order 'ferrite chip 50 ohm 3000ma 1206 - BLM31PG500SN1L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1055-2-ND.
Options for BNC Male (3) to BNC Male (3) Coaxial, Rf Cable Assembly 19.7" (500.0mm) Shielded Fluke Electronics PM9092/001
Send this link via E-Mail
Help With This Screen
