BNC Male (3) to BNC Male (3) Coaxial, Rf Cable Assembly 59.05" (1.50m) Shielded Fluke Electronics PM9091/001
CABLE COAX BNC 50 OHM 1.5M BLACK - PM9091/001 - Cable Assemblies
| Digi-Key Part Number | 614-1126-ND |
1 |
76.00000 |
Extended Price
76.00 |
| Manufacturer Part Number | PM9091/001 | |||
| Description | CABLE COAX BNC 50 OHM 1.5M BLACK | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PM9091/001 |
| Vendor | Fluke Electronics |
| Category | Cable Assemblies |
| Length | 59.05" (1.50m) |
| Color | Black |
| RG Type | - |
| Connector Type | BNC Male (3) to BNC Male (3) |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PM9091 001 PM9091001 614 1126 ND 6141126ND 614-1126 |
CABLE COAX BNC 50 OHM 1.5M BLACK - PM9091/001 (614-1126-ND) - Cable Assemblies
Related parts BNC Male (3) to BNC Male (3) Coaxial, Rf Cable Assembly 59.05" (1.50m) Shielded Fluke Electronics PM9091/001BNC Male (3) to BNC Male (3) Coaxial, Rf Cable Assembly 59.05" (1.50m) Shielded Fluke Electronics PM9091/001
Order 'cable coax bnc 50 ohm 1.5m black - PM9091/001' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1126-ND.
BNC Male (3) to BNC Male (3) Coaxial, Rf Cable Assembly 19.7" (500.0mm) Shielded Fluke Electronics PM9092/001
Order 'cable coax bnc 50 ohm 0.5m black - PM9092/001' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1127-ND.
Tyco Electronics Crimper Tool RF, Coax BNC 50 Ohm, RG 59, 62 69141-1
Order 'str act daht coaxicon rg 59, 62 - 69141-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24773-ND.
Emi Ferrite Core For Cable And Wiring Filter 50 Ohm Round Cable, Snap On - TDK Corporation ZCAT1325-0530A
Order 'filter cable/clamp 50 ohm 3-5mm - ZCAT1325-0530A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2038-ND.
Emi Ferrite Core For Cable And Wiring Filter 50 Ohm Round Cable, Snap On - TDK Corporation ZCAT1325-0530A-BK
Order 'filter cable/clamp 50 ohm 3-5mm - ZCAT1325-0530A-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2039-ND.
Emi Ferrite Core For Cable And Wiring Filter 50 Ohm Round Cable, Snap On - TDK Corporation ZCAT1730-0730A
Order 'filter cable/clamp 50 ohm 4-7mm - ZCAT1730-0730A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2042-ND.
Emi Ferrite Core For Cable And Wiring Filter 50 Ohm Round Cable, Snap On - TDK Corporation ZCAT1730-0730A-BK
Order 'filter cable/clamp 50 ohm 4-7mm - ZCAT1730-0730A-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2043-ND.
Emi Ferrite Core For Cable And Wiring Filter 50 Ohm Round Cable, Snap On - TDK Corporation ZCAT2132-1130
Order 'filter cable/clamp 50 ohm 11mm - ZCAT2132-1130' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2048-ND.
Emi Ferrite Core For Cable And Wiring Filter 50 Ohm Round Cable, Snap On - TDK Corporation ZCAT2132-1130-BK
Order 'filter cable/clamp 50 ohm 11mm - ZCAT2132-1130-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2049-ND.
Emi Ferrite Core For Cable And Wiring Filter 50 Ohm Round Cable, Snap On - TDK Corporation ZCAT2436-1330A
Order 'filter cable/clmp 50 ohm 10-13mm - ZCAT2436-1330A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2052-ND.
Emi Ferrite Core For Cable And Wiring Filter 50 Ohm Round Cable, Snap On - TDK Corporation ZCAT2436-1330A-BK
Order 'filter cable/clmp 50 ohm 10-13mm - ZCAT2436-1330A-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2053-ND.
Black Coaxial, Twinaxial Cables, Wire 19 Strands / 0.0071" 20 AWG (0.48mm²) 1000' (304.8m) Alpha Wire Company Coaxial 9058AC BK001
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A305-1000-ND.
Black Coaxial, Twinaxial Cables, Wire 19 Strands / 0.0071" 20 AWG (0.48mm²) 100' (30.5m) Alpha Wire Company Coaxial 9058AC BK005
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A305-100-ND.
Black Coaxial, Twinaxial Cables, Wire 19 Strands / 0.0071" 20 AWG (0.48mm²) 500' (152.44m) Alpha Wire Company Coaxial 9058AC BK002
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A305-500-ND.
Black Coaxial, Twinaxial Cables, Wire 19 Strands / 0.0071" 20 AWG (0.48mm²) 1000' (304.8m) Alpha Wire Company Coaxial 9058C BK001
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A306-1000-ND.
Options for BNC Male (3) to BNC Male (3) Coaxial, Rf Cable Assembly 59.05" (1.50m) Shielded Fluke Electronics PM9091/001
Send this link via E-Mail
Help With This Screen
