ADAPTER DL BANANA PLUG-FEMAL BNC - PM9081/001
| Digi-Key Part Number | 614-1123-ND |
|
|
Extended Price
|
| Manufacturer Part Number | PM9081/001 | |||
| Description | ADAPTER DL BANANA PLUG-FEMAL BNC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PM9081/001 |
| Vendor | Fluke Electronics |
| Category | Connectors |
| Color | - |
| Convert From (Adapter End) | BNC Female |
| Convert To (Adapter End) | Banana Plug, Double |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PM9081 001 PM9081001 614 1123 ND 6141123ND 614-1123 |
ADAPTER DL BANANA PLUG-FEMAL BNC - PM9081/001 (614-1123-ND)
Related parts :ADAPTER DL BANANA PLUG-FEMAL BNC - PM9081/001
Order 'adapter dl banana plug-femal bnc - PM9081/001' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1123-ND.
ADAPTER DL BANANA JACK-MALE BNC - PM9082/001
Order 'adapter dl banana jack-male bnc - PM9082/001' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1124-ND.
BANANA PLUG INS BNC F TO SHEATHD - 72911
Order 'banana plug ins bnc f to sheathd - 72911' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1186-ND.
BANANA PLUG INS BNC M TO SHEATHD - 72910
Order 'banana plug ins bnc m to sheathd - 72910' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1185-ND.
ADAPTER BNC FEMALE-BANANA PLUG - 4684
Order 'adapter bnc female-banana plug - 4684' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4684PO-ND.
HDWR BNC FEMALE TO BANANA PLUGS - 3073
Order 'hdwr bnc female to banana plugs - 3073' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1117-ND.
BNC FEMALE TO DOUBLE BANANA PLUG - 1468
Order 'bnc female to double banana plug - 1468' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1468-ND.
BNC FEMALE-MINI DBL BANANA PLUG - 3269
Order 'bnc female-mini dbl banana plug - 3269' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3269-ND.
ADAPTER BNC FEMALE-DBL BANA PLUG - BP880
Order 'adapter bnc female-dbl bana plug - BP880' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number BP880-ND.
ADAPTER BNC TO DBL BANANA PLUG - 1270
Order 'adapter bnc to dbl banana plug - 1270' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1127-ND.
CONN PLUG BANANA FEM - DUAL BNC - 7021
Order 'conn plug banana fem - dual bnc - 7021' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7021K-ND.
BANANA PLUG INS BNC STACK 10" - 72909
Order 'banana plug ins bnc stack 10" - 72909' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1184-ND.
CONN PLUG BANANA MALE - DUAL BNC - 7020
Order 'conn plug banana male - dual bnc - 7020' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7020K-ND.
ADAPTER BNC MALE-DBL BANA PLUG - BP881
Order 'adapter bnc male-dbl bana plug - BP881' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number BP881-ND.
BANANA PLUG DIY 10/PKG BROWN - 1325-1
Order 'banana plug diy 10/pkg brown - 1325-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-1-ND.
Send this link via E-Mail
Help With This Screen
