Fluke Electronics Accessory Test Equipment OC4USB
CABLE OPTICAL SCOPEMETER USB - OC4USB
| Digi-Key Part Number | 614-1118-ND |
1 |
162.00000 |
Extended Price
162.00 |
| Manufacturer Part Number | OC4USB | |||
| Description | CABLE OPTICAL SCOPEMETER USB | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fluke Electronics Accessory Test Equipment OC4USB
| Technical/Catalog Information | OC4USB |
| Vendor | Fluke Electronics |
| Category | Test Equipment |
| For Use With/Related Products | Power Quality Analyzer: 430 Series; ScopeMeter® 120 and 190 Series |
| Specifications | Connects optical isolated serial to USB adapter. |
| Type | Oscilloscope |
| Accessory Type | Cable, Optically Isolated USB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OC4USB OC4USB 614 1118 ND 6141118ND 614-1118 |
OC4USB Specification Sheet
CABLE OPTICAL SCOPEMETER USB - OC4USB (614-1118-ND)
Related parts Fluke Electronics Accessory Test Equipment OC4USBFluke Electronics Accessory Test Equipment OC4USB
Order 'cable optical scopemeter usb - OC4USB' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1118-ND.
Fluke Electronics Accessory Test Equipment SCC120E
Order 'cable carrying and software kit - SCC120E' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1132-ND.
Fluke Electronics Accessory Test Equipment SCC190EFG
Order 'cable carrying case & software - SCC190EFG' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1133-ND.
BNC Male (3) to BNC Male (3) Coaxial, Rf Cable Assembly 59.05" (1.50m) Shielded Fluke Electronics PM9091/001
Order 'cable coax bnc 50 ohm 1.5m black - PM9091/001' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1126-ND.
BNC Male (3) to BNC Male (3) Coaxial, Rf Cable Assembly 19.7" (500.0mm) Shielded Fluke Electronics PM9092/001
Order 'cable coax bnc 50 ohm 0.5m black - PM9092/001' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1127-ND.
Fluke Electronics Accessory Test Equipment 884X-USB
Order 'cable adapter usb to rs232 - 884X-USB' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1005-ND.
Fluke Electronics Accessory Test Equipment FVF-SC3
Order 'flukeview forms w/cabl for 45dmm - FVF-SC3' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FVF-SC3-ND.
Fluke Electronics Accessory Test Equipment IR189USB
Order 'usb cable adapter for 189 dmms - IR189USB' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number IR189USB-ND.
Fluke Electronics Oscilloscope Test Equipment FLUKE-123/003S
Order 'industrial scopemeter 20mhz - FLUKE-123/003S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1106-ND.
Fluke Electronics Oscilloscope Test Equipment FLUKE-124/003S
Order 'industrial scopemeter 40mhz - FLUKE-124/003S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1108-ND.
Fluke Electronics Oscilloscope Test Equipment FLUKE-192C/003S
Order 'scopemeter 60 mhz color scc - FLUKE-192C/003S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1110-ND.
Fluke Electronics Oscilloscope Test Equipment FLUKE-196C/003S
Order 'scopemeter 100mhz color scc usa - FLUKE-196C/003S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1112-ND.
Fluke Electronics Oscilloscope Test Equipment FLUKE-199C/003S
Order 'scopemeter 200mhz color scc usa - FLUKE-199C/003S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1114-ND.
Fluke Electronics Oscilloscope Test Equipment FLUKE-125/003S
Order '40mhz industrial scopemeter+scc - FLUKE-125/003S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-125/003S-ND.
Fluke Electronics Oscilloscope Test Equipment FLUKE-196B/003S
Order 'scopemeter 100mhz b/w scc usa - FLUKE-196B/003S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-196B/003S-ND.
Options for Fluke Electronics Accessory Test Equipment OC4USB
Send this link via E-Mail
Help With This Screen
