ALLIGATOR CLIP-SET - AC120 - Test Equipment
Fluke Electronics Test Probe - Tip Test Equipment AC120
| Digi-Key Part Number | 614-1092-ND |
1 |
22.00000 |
Extended Price
22.00 |
| Manufacturer Part Number | AC120 | |||
| Description | ALLIGATOR CLIP-SET | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fluke Electronics Test Probe - Tip Test Equipment AC120
| Technical/Catalog Information | AC120 |
| Vendor | Fluke Electronics |
| Category | Test Equipment |
| Color | Black, Gray, Red |
| Current Rating | 10A |
| Includes | - |
| Length - Tip | - |
| Length - Total | - |
| Material - Body | - |
| Material - Tip | Steel, Nickel Plated |
| Quantity | 3 pieces |
| Ratings | CAT III, 600VRMS |
| Operating Temperature | - |
| Termination | For Use on 0.080" (2.00mm) OD Probe Tips |
| Tip - Type | Alligator Clip |
| Voltage Rating | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC120 AC120 614 1092 ND 6141092ND 614-1092 |
ALLIGATOR CLIP-SET - AC120 (614-1092-ND) - Test Equipment
Related parts Fluke Electronics Test Probe - Tip Test Equipment AC120ALLIGATOR CLIP-SET - AC120
Order 'alligator clip-set - AC120' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1092-ND.
TEST LEAD SET TELECOM 5-WAY - TL26A
Order 'test lead set telecom 5-way - TL26A' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL26A-ND.
TEST LEAD SET AUTOMOTIVE - TL28A
Order 'test lead set automotive - TL28A' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL28A-ND.
ALLIGATOR CLIP/BANA PLUG 12" BLK - 1166-12-0
Order 'alligator clip/bana plug 12" blk - 1166-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-12-0-ND.
ALLIGATOR CLIP/BANA PLUG 12" RED - 1166-12-2
Order 'alligator clip/bana plug 12" red - 1166-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-12-2-ND.
ALLIGATOR CLIP/BANA PLUG 24" BLK - 1166-24-0
Order 'alligator clip/bana plug 24" blk - 1166-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-0-ND.
ALLIGATOR CLIP/BANA PLUG 24" RED - 1166-24-2
Order 'alligator clip/bana plug 24" red - 1166-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-2-ND.
ALLIGATOR CLIP/BANA PLUG 36" BLK - 1166-36-0
Order 'alligator clip/bana plug 36" blk - 1166-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-0-ND.
ALLIGATOR CLIP/BANA PLUG 36" RED - 1166-36-2
Order 'alligator clip/bana plug 36" red - 1166-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-2-ND.
ALLIGATOR CLIP/BANA PLUG 48" BLK - 1166-48-0
Order 'alligator clip/bana plug 48" blk - 1166-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-48-0-ND.
ALLIGATOR CLIP/BANA PLUG 48" RED - 1166-48-2
Order 'alligator clip/bana plug 48" red - 1166-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-48-2-ND.
ALLIGATOR CLIP/BANA PLUG 60" BLK - 1166-60-0
Order 'alligator clip/bana plug 60" blk - 1166-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-60-0-ND.
ALLIGATOR CLIP/BANA PLUG 60" RED - 1166-60-2
Order 'alligator clip/bana plug 60" red - 1166-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-60-2-ND.
ALLIGATOR CLIP/SPADE LUG BLK 12" - 1960-12-0
Order 'alligator clip/spade lug blk 12" - 1960-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1960-12-0-ND.
ALLIGATOR CLIP/SPADE LUG 12" RED - 1960-12-2
Order 'alligator clip/spade lug 12" red - 1960-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1960-12-2-ND.
Options for Fluke Electronics Test Probe - Tip Test Equipment AC120
Send this link via E-Mail
Help With This Screen
